Lightline LED tvarkyklių maitinimo šaltiniai

Rezultatai: 90
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Serija IP Reitingas
RECOM Power LED maitinimo šaltiniai 1.2A LED DRVR REG 4.5-36Vin 2-35Vout 8Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED maitinimo šaltiniai 1.2A LED-Driver REG 4.5-36Vin 2-35Vout 35Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.5 mm (0.492 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED maitinimo šaltiniai 12-60VIN 2-56VOUT LED DRIVER DC/DC 6Prieinamumas
87Tikėtina 2026-04-10
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 56 VDC 19.6 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED maitinimo šaltiniai 12-60VIN 2-56VOUT LED DRIVER DC/DC 16Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 56 VDC 19.6 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED maitinimo šaltiniai 12-60VIN 2-56VOUT LED DRIVER DC/DC 40Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 56 VDC 28 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED maitinimo šaltiniai 12-60VIN 2-56VOUT LED DRIVER DC/DC 13Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 56 VDC 28 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED maitinimo šaltiniai 12-60VIN 2-56VOUT LED DRIVER DC/DC 81Prieinamumas
116Tikėtina 2026-03-13
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 56 VDC 39.2 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED maitinimo šaltiniai 12-60VIN 2-56VOUT LED DRIVER DC/DC 18Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 56 VDC 39.2 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED maitinimo šaltiniai 9-60VIN 2-56VOUT LED DRIVER DC/DC 32Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 1 A 2 VDC to 56 VDC 56 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED maitinimo šaltiniai 0.6A LED-Driver REG 4.5-36Vin 2-35Vout 15Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED maitinimo šaltiniai 0.5A LED-Driver REG 4.5-36Vin 2-35Vout
400Tikėtina 2026-03-20
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED maitinimo šaltiniai 0.35A LED-Driver REG 4.5-36Vin 2-35Vout
12Tikėtina 2026-03-13
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED maitinimo šaltiniai 0.5A LED-Driver REG 4.5-36Vin 2-35Vout
9Tikėtina 2026-03-20
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED maitinimo šaltiniai 3W 3-11V OUT LED DR 1 000Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1

Constant Current (CC) 500 mA 3 VDC to 9.5 VDC 4.6 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38.1 mm (1.5 in) 29.6 mm (1.165 in) 23.1 mm (0.909 in) Industrial RACD03 IP66
RECOM Power LED maitinimo šaltiniai 60W AC/DC LED Power LIGHTLINE 3.75kV reg

CV + CC 1 A 38 VDC to 54 VDC 60 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 50.8 mm (2 in) 28 mm (1.102 in) Industrial RACD60
RECOM Power LED maitinimo šaltiniai 0.3A LED-Driver REG 4.5-36Vin 2-35Vout Ne Sandėlyje Esančių Prekių Pristatymo Laikas 17 Savaičių
Min.: 400
Daugkart.: 400
Reel: 400

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED maitinimo šaltiniai 0.3A LED-Driver REG 4.5-36Vin 2-35Vout Ne Sandėlyje Esančių Prekių Pristatymo Laikas 17 Savaičių
Min.: 400
Daugkart.: 400
Reel: 400

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED maitinimo šaltiniai 0.3A LED-Driver REG 4.5-36Vin 2-35Vout Ne Sandėlyje Esančių Prekių Pristatymo Laikas 17 Savaičių
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED maitinimo šaltiniai 0.3A LED-Driver REG 4.5-36Vin 2-35Vout Ne Sandėlyje Esančių Prekių Pristatymo Laikas 17 Savaičių
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED maitinimo šaltiniai 0.3A LED-Driver REG 4.5-36Vin 2-35Vout Ne Sandėlyje Esančių Prekių Pristatymo Laikas 17 Savaičių
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED maitinimo šaltiniai 0.35A LED-Driver REG 4.5-36Vin 2-35Vout Ne Sandėlyje Esančių Prekių Pristatymo Laikas 17 Savaičių
Min.: 400
Daugkart.: 400
Reel: 400

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED maitinimo šaltiniai 0.35A LED-Driver REG 4.5-36Vin 2-35Vout Ne Sandėlyje Esančių Prekių Pristatymo Laikas 17 Savaičių
Min.: 400
Daugkart.: 400
Reel: 400

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED maitinimo šaltiniai 0.35A LED-Driver REG 4.5-36Vin 2-35Vout Ne Sandėlyje Esančių Prekių Pristatymo Laikas 17 Savaičių
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED maitinimo šaltiniai 0.5A LED-Driver REG 4.5-36Vin 2-35Vout Ne Sandėlyje Esančių Prekių Pristatymo Laikas 17 Savaičių
Min.: 400
Daugkart.: 400
Reel: 400

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED maitinimo šaltiniai 0.5A LED-Driver REG 4.5-36Vin 2-35Vout Ne Sandėlyje Esančių Prekių Pristatymo Laikas 17 Savaičių
Min.: 400
Daugkart.: 400
Reel: 400

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL