Through Hole LED tvarkyklių maitinimo šaltiniai

Rezultatai: 35
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Serija IP Reitingas
RECOM Power LED maitinimo šaltiniai 12-60VIN 2-56VOUT LED DRIVER DC/DC 220Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 1.2 A 2 VDC to 56 VDC 67.2 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED maitinimo šaltiniai 0.7A LED DRVR REG 4.5-36Vin 2-35Vout 688Prieinamumas
468Tikėtina 2026-03-06
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output Through Hole 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL LED maitinimo šaltiniai 9-36Vin 2-32Vout 700mA LED Driver
1 804Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 2 VDC to 32 VDC 22 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
RECOM Power LED maitinimo šaltiniai 9-60VIN 2-56VOUT LED DRIVER DC/DC 86Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 1 A 2 VDC to 56 VDC 56 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
MEAN WELL LED maitinimo šaltiniai 9-36Vin 2-40Vout 350mA pin style
48Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 350 mA 2 VDC to 40 VDC 9 VDC to 36 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-L
MEAN WELL LED maitinimo šaltiniai 9-30Vin 2-32Vout 500mA pin style
2Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 500 mA 2 VDC to 32 VDC 9 VDC to 30 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-L
MEAN WELL LED maitinimo šaltiniai 6-36Vin 2-30V 1000mA Pin DC-DC LED Driver
50Prieinamumas
1 545Pagal užsakymą
Min.: 1
Daugkart.: 1

Constant Current (CC) 1 A 2 VDC to 30 VDC 24 W 6 VDC to 36 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDD-L
MEAN WELL LED maitinimo šaltiniai 9.5-32Vin 12.5-80V 56W 700mA TH 6Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 12.5 VDC to 80 VDC 56 W 9.5 VDC to 32 VDC With Dimming 1 Output Through Hole 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-65
MEAN WELL LED maitinimo šaltiniai 9-18Vin 24-43Vout TH 1050mA 45.15W DALI
6Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.05 A 24 VDC to 43 VDC 45.15 W 9 VDC to 18 VDC With Dimming 1 Output Through Hole 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED maitinimo šaltiniai 9-18Vin 24-86Vout 350mA 30.1W TH DALI
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 350 mA 24 VDC to 86 VDC 30.1 W 9 VDC to 18 VDC With Dimming 1 Output Through Hole 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED maitinimo šaltiniai 18-32Vin 36-43V TH 1050mA 45.15W DALI
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.05 A 36 VDC to 43 VDC 45.15 W 18 VDC to 32 VDC With Dimming 1 Output Through Hole 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED maitinimo šaltiniai 18-32Vin 21-86Vout 500mA 43W TH CC
22Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 500 mA 21 VDC to 86 VDC 43 W 18 VDC to 32 VDC With Dimming 1 Output Through Hole 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED maitinimo šaltiniai 18-32Vin 21-64Vout 700mA 44.8W TH CC
37Prieinamumas
35Tikėtina 2026-03-16
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 21 VDC to 64 VDC 44.8 W 18 VDC to 32 VDC With Dimming 1 Output Through Hole 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
RECOM Power LED maitinimo šaltiniai 12-60VIN 2-56VOUT LED DRIVER DC/DC 6Prieinamumas
87Tikėtina 2026-04-10
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 56 VDC 19.6 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED maitinimo šaltiniai 12-60VIN 2-56VOUT LED DRIVER DC/DC 16Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 56 VDC 19.6 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED maitinimo šaltiniai 12-60VIN 2-56VOUT LED DRIVER DC/DC 40Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 56 VDC 28 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED maitinimo šaltiniai 12-60VIN 2-56VOUT LED DRIVER DC/DC 13Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 56 VDC 28 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED maitinimo šaltiniai 12-60VIN 2-56VOUT LED DRIVER DC/DC 81Prieinamumas
116Tikėtina 2026-03-13
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 56 VDC 39.2 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED maitinimo šaltiniai 12-60VIN 2-56VOUT LED DRIVER DC/DC 18Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 56 VDC 39.2 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED maitinimo šaltiniai 9-60VIN 2-56VOUT LED DRIVER DC/DC 32Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 1 A 2 VDC to 56 VDC 56 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
MEAN WELL LED maitinimo šaltiniai 9-36Vin 2-32Vout 350mA LED Driver
975Tikėtina 2026-05-13
Min.: 1
Daugkart.: 1

Constant Current (CC) 350 mA 2 VDC to 32 VDC 11 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED maitinimo šaltiniai 9-36Vin 2-32Vout 500mA LED Driver
150Tikėtina 2026-04-08
Min.: 1
Daugkart.: 1

Constant Current (CC) 500 mA 2 VDC to 32 VDC 16 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED maitinimo šaltiniai 9.5-32Vin 12.5-46V 64.4W 1400mA TH
87Tikėtina 2026-05-01
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.4 A 12.5 VDC to 46 VDC 64.4 W 9.5 VDC to 32 VDC With Dimming 1 Output Through Hole 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-65
MEAN WELL LED maitinimo šaltiniai 18-32Vin 21-43Vout 1050mA 45.15W TH CC
100Tikėtina 2026-05-26
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.05 A 21 VDC to 43 VDC 45.15 W 18 VDC to 32 VDC With Dimming 1 Output Through Hole 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED maitinimo šaltiniai 18-32Vin 21-126Vout 350mA 45.15W TH CC
100Tikėtina 2026-03-11
Min.: 1
Daugkart.: 1

Constant Current (CC) 350 mA 21 VDC to 126 VDC 45.15 W 18 VDC to 32 VDC With Dimming 1 Output Through Hole 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45