Hatch Lighting LED tvarkyklių maitinimo šaltiniai

Rezultatai: 150
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Serija IP Reitingas
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 25W, 120V-277VAC, 350mA, 24V-72VDC, Constant Current, 0-10V Dimming
Siuntos Pristatymo Terminas 1 Savaitė
Min.: 1
Daugkart.: 1

Constant Current (CC) 350 mA 24 VDC to 72 VDC 25 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 77.978 mm (3.07 in) 79.756 mm (3.14 in) 25.4 mm (1 in) Industrial LC25 IP66
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 25W, 347VAC, 700mA, 12V-36VDC, Constant Current, Phase Dimming

Constant Current (CC) 700 mA 36 VDC 25 W 347 VAC 1 Output 241.3 mm (9.5 in) 29.464 mm (1.16 in) 26.67 mm (1.05 in) Industrial LC25 IP20
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 60W, 120V-277VAC, 1050mA, 29V-57VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 1.05 A 29 VDC to 57 VDC 60 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 126.746 mm (4.99 in) 76.2 mm (3 in) 33.02 mm (1.3 in) Industrial LC60 IP20
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 60W, 120V-277VAC, 2400mA, 12V-25VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 2.4 A 25 VDC 60 W 127 VAC to 277 VAC 1 Output 126.746 mm (4.99 in) 76.2 mm (3 in) 33.02 mm (1.3 in) Industrial LC60 IP20
Hatch Lighting LED maitinimo šaltiniai 32W, I-LOC, Programmable, 120V-277VAC, 350mA-700mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 350 mA to 700 mA 20 VDC to 46 VDC 32 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XAC32 IP20
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 7W, Emergency LED light strip Accessory

300 mA 24 VDC 7 W 1 Output 150.114 mm (5.91 in) 23.114 mm (0.91 in) Industrial ELP07
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 12W, Emergency LED light strip Accessory

600 mA 24 VDC 12 W 1 Output 219.964 mm (8.66 in) 23.114 mm (0.91 in) Industrial ELP12
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 20W, Emergency LED light strip Accessory

750 mA 35 VDC 20 W 1 Output 360.172 mm (14.18 in) 22.86 mm (0.9 in) Industrial ELP20
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 12W, 120V-277VAC, 350mA, 17V-34VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 700 mA 10 VDC to 17 VDC 12 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 79.756 mm (3.14 in) 33.782 mm (1.33 in) 20.32 mm (0.8 in) Industrial LC12 IP20
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 14W, 120V-277VAC, 350mA, 15V-40VDC, Constant Current, Non Dimming

Constant Current (CC) 350 mA 40 VDC 14 W 120 VAC to 277 VAC Without Dimming 1 Output 123.444 mm (4.86 in) 33.02 mm (1.3 in) 20.066 mm (0.79 in) Industrial LC14 IP20
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 14W, 120V-277VAC, 700mA, 7V-20VDC, Constant Current, Non Dimming

Constant Current (CC) 700 mA 20 VDC 14 W 127 VAC to 277 VAC Without Dimming 1 Output 123.444 mm (4.86 in) 33.02 mm (1.3 in) 20.066 mm (0.79 in) Industrial LC14 IP20
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 150W, 120V-277VAC, 1050mA, 72V-143VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 1.05 A 72 VDC to 143 VDC 150 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 240.284 mm (9.46 in) 46.228 mm (1.82 in) 35.052 mm (1.38 in) Industrial LC150 IP20
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 22W, 120VAC, 1050mA, 10V-20VDC, Constant Current, Non Dimming

Constant Current (CC) 1.05 A 10 VDC to 20 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 121.92 mm (4.8 in) 40.64 mm (1.6 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP20
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 25W, 120VAC, 1050mA, 10V-24VDC, Constant Current, Phase Dimming

Constant Current (CC) 1.05 A 8 VDC to 24 VDC 25 W 120 VAC With Dimming 1 Output Chassis Mount 77.978 mm (3.07 in) 79.756 mm (3.14 in) 25.4 mm (1 in) Industrial LC25 IP66
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 36W, 120V-277VAC, 700mA, 26V-51VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 700 mA 26 VDC to 52 VDC 36 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 164.084 mm (6.46 in) 46.99 mm (1.85 in) 27.94 mm (1.1 in) Industrial LC36 IP20
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 50W, 120V-277VAC, 2100mA, 12V-24VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 2.1 A 12 VDC to 24 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.668 mm (5.42 in) 45.72 mm (1.8 in) 32.258 mm (1.27 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 60W, 120V-277VAC, 1600mA, 18V-37VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 1.6 A 37 VDC 60 W 127 VAC to 277 VAC 1 Output 126.746 mm (4.99 in) 76.2 mm (3 in) 33.02 mm (1.3 in) Industrial LC60 IP20
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 4W, 120V-277VAC, 500mA, 5V-9VDC, Constant Current, Non Dimming

Constant Current (CC) 500 mA 5 VDC to 9 VDC 4 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 48.8 mm (1.921 in) 27 mm (1.063 in) 22.6 mm (0.89 in) Industrial L Series Constant Current LED Drivers IP20
Hatch Lighting LED maitinimo šaltiniai 100W 12V 8.34A CV Metal Tiesioginis pristatymas iš gamyklos
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 8.34 A 12 VDC 100 W 120 VAC to 277 VAC 1 Output Chassis Mount 211.1 mm (8.311 in) 43.3 mm (1.705 in) 30 mm (1.181 in) Industrial LV
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 12W, 120V-277Vac, 250mA-500mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 250 mA to 500 mA 24 VDC 12 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 77 mm (3.031 in) 24 mm (0.945 in) 24 mm (0.945 in) Industrial LV12 IP65
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 150W, 120V-277Vac, 0mA-6250mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 6.25 A 24 VDC 150 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 240.284 mm (9.46 in) 46.228 mm (1.82 in) 35.052 mm (1.38 in) Industrial LV150 IP20
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 24W, 120V-277Vac, 200mA-2000mA, 12VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 200 mA to 2 A 12 VDC 24 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 121.92 mm (4.8 in) 40.64 mm (1.6 in) 25.4 mm (1 in) Industrial LV24 IP20
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 24W, 120V-277Vac, 100mA-1000mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 100 mA to 1 A 24 VDC 12 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 121.92 mm (4.8 in) 40.64 mm (1.6 in) 25.4 mm (1 in) Industrial LV24 IP65
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 60W, 120V-277Vac, 0mA-5000mA, 12VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 5 A 12 VDC 60 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 126.746 mm (4.99 in) 76.2 mm (3 in) 33.02 mm (1.3 in) Industrial LV60 IP20
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 80W, 120V-277Vac, 0mA-3300mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 3.3 A 24 VDC 80 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 241.3 mm (9.5 in) 43.18 mm (1.7 in) 29.972 mm (1.18 in) Industrial LV80 IP20