Hatch Lighting LED tvarkyklių maitinimo šaltiniai

Rezultatai: 150
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Serija IP Reitingas
Hatch Lighting LED maitinimo šaltiniai 96W, V-LOC Programmable, 120V-277VAC, 2000mA-4000mA, 24VDC/36VDC/48VDC, Constant Voltage, 0-10V Dimming, With Junction Box, Programming Key required and sold separately

Constant Voltage (CV) 2 A to 4 A 24 VDC to 48 VDC 96 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 63.6 mm (2.504 in) 34 mm (1.339 in) Industrial V-LOC Constant Voltage LED Drivers

Hatch Lighting LED maitinimo šaltiniai 32W, I-LOC, Programmable, 120V-277VAC, 350mA-700mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 350 mA to 700 mA 20 VDC to 46 VDC 32 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 96.8 mm (3.811 in) 41.9 mm (1.65 in) 25.6 mm (1.008 in) Industrial I-LOC Constant Current LED Drivers
Hatch Lighting LED maitinimo šaltiniai 10W 120-277Vac 20-60Vdc CP Emergency Driver W/ No Conduit

Constant Power (CP) 179 mA 20 VDC to 60 VDC 10 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 241 mm (9.488 in) 43 mm (1.693 in) 29.5 mm (1.161 in) Industrial
Hatch Lighting LED maitinimo šaltiniai 30W 20-42Vdc 700mA Max, CC Tri-Dim Rectangular case with side leads 24Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 350 mA to 700 mA 20 VDC to 42 VDC 30 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 85 mm (3.346 in) 41 mm (1.614 in) 28 mm (1.102 in) Industrial Foundation
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 4W, 120V-277Vac, 700mA, 2.8V-6.5VDC, Constant Current, Non Dimming

Constant Current (CC) 700 mA 2.8 VDC to 6.5 VDC 4 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 48.8 mm (1.921 in) 27 mm (1.063 in) 22.6 mm (0.89 in) Industrial L Series Constant Current LED Drivers

Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, Electronic Transformer 60W, 120VAC Input, 5000mA, 12VAC Output, Phase Dimming

5 A 12 VAC 60 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL Series Electronic Transformers
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 10W, Emergency LED Driver w/Battery Backup, 120VAC-277VAC, 20VDC-60VDC, Constant Power

Constant Power (CP) 500 mA 20 VDC to 60 VDC 10 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 337.8 mm (13.299 in) 60.3 mm (2.374 in) 38.1 mm (1.5 in) Industrial Emergency LED Drivers
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 12W, 120VAC, 500mA, 5V-24VDC, Constant Current, Phase Dimming

Constant Current (CC) 500 mA 5 VDC to 24 VDC 12 W 120 VAC With Dimming 1 Output Chassis Mount 79.8 mm (3.142 in) 33.8 mm (1.331 in) 20.3 mm (0.799 in) Industrial L Series Constant Current LED Drivers

Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 25W, 120V-277VAC, 450mA, 21V-56VDC, Constant Current, 0-10V Dimming
39Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 500 mA 17 VDC to 50 VDC 25 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 25W, 120V-277VAC, 1050mA, 9V-24VDC, Constant Current, 0-10V Dimming
24Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.05 A 9 VDC to 24 VDC 25 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 100W, 120V-277Vac, 0mA-4170mA, 24VDC, Constant Voltage, Non Dimming
5Prieinamumas
24Tikėtina 2026-03-05
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 4.17 A 24 VDC 100 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 241.3 mm (9.5 in) 43.18 mm (1.7 in) 29.972 mm (1.18 in) Industrial LV100 IP20
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, Electronic Transformer, 60W, 277VAC Input, 5000mA, 12VAC Output, Non Dimming

5 A 12 VAC 60 W 277 VAC Without Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL

Hatch Lighting LED maitinimo šaltiniai 34W, I-LOC, Programmable, 120V-277VAC, 525mA-1050mA, 17V-32VDC, Constant Current, 0-10V Dimming, Programming Key required and sold separately

Constant Current (CC) 525 mA to 1.05 A 17 VDC to 32 VDC 34 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101 mm (3.976 in) 47.2 mm (1.858 in) 33 mm (1.299 in) Industrial I-LOC Constant Current LED Drivers
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 16W, 120V-277VAC, 700mA, 10V-23VDC, Constant Current, 0-10V Dimming
19Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 10 VDC to 23 VDC 16 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66

Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 40W, 120V-277VAC, 700mA, 19V-57VDC, Constant Current, 0-10V Dimming
24Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 19 VDC to 57 VDC 40 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 95.3 mm (3.752 in) 69.6 mm (2.74 in) 32 mm (1.26 in) Industrial L Series Constant Current LED Drivers IP66

Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 50W, 120V-277VAC, 1050mA, 24V-48VDC, Constant Current, 0-10V/ELV Dimming

Constant Current (CC) 1.05 A 24 VDC to 48 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 9W, 120V-277Vac, 700mA, 6V-12VDC, Constant Current, Non Dimming

Constant Current (CC) 700 mA 6 VDC to 12 VDC 8 W 120 VAC to 277 VAC Without Dimming 1 Output SMD/SMT 55 mm (2.165 in) 55 mm (2.165 in) 22 mm (0.866 in) Industrial LCB

Hatch Lighting LED maitinimo šaltiniai 32W, I-LOC, Programmable, 120V-277VAC, 350mA-700mA, 24V-46VDC, Constant Current, 0-10V Dimming, Programming Key required and sold separately

Constant Current (CC) 350 mA to 700 mA 24 VDC to 46 VDC 32 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101 mm (3.976 in) 47.2 mm (1.858 in) 33 mm (1.299 in) Industrial I-LOC Constant Current LED Drivers
Hatch Lighting LED maitinimo šaltiniai 34W, I-LOC, Programmable, 120V-277VAC, 525mA-1050mA, 14V-32VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 525 mA to 1.05 A 14 VDC to 32 VDC 34 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 96.8 mm (3.811 in) 41.9 mm (1.65 in) 25.6 mm (1.008 in) Industrial I-LOC Constant Current LED Drivers

Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 10W, Emergency LED Driver w/Battery Backup, 120VAC-277VAC, 20VDC-60VDC, Constant Power

Constant Power (CP) 500 mA 20 VDC to 60 VDC 10 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 164.5 mm (6.476 in) 60.1 mm (2.366 in) 38 mm (1.496 in) Industrial Emergency LED Drivers
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 100W, 120V-277VAC, 700mA, 72V-143VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 700 mA 72 VDC to 143 VDC 100 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 241.3 mm (9.5 in) 43.18 mm (1.7 in) 29.972 mm (1.18 in) Industrial L Series Constant Current LED Drivers IP20
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 12W, 120V-277VAC, 500mA, 12V-24VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 500 mA 12 VDC to 24 VDC 12 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 79.8 mm (3.142 in) 33.8 mm (1.331 in) 20.3 mm (0.799 in) Industrial LC12
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 14W, 120VAC, 260mA, 18V-54VDC, Constant Current, Phase Dimming

Constant Current (CC) 260 mA 18 VDC to 54 VDC 14 W 120 VAC With Dimming 1 Output Chassis Mount 123.4 mm (4.858 in) 33 mm (1.299 in) 20 mm (0.787 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED maitinimo šaltiniai 60W, V-LOC Programmable, 120V-277VAC, 1250mA-5000mA, 12VDC/24VDC/36VDC/48VDC, Constant Voltage, 0-10V Dimming, Programming Key required and sold separately

Constant Voltage (CV) 1.3 A to 5 A 12 VDC to 48 VDC 60 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 145 mm (5.709 in) 62.4 mm (2.457 in) 33.4 mm (1.315 in) Industrial V-LOC Constant Voltage LED Drivers
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 10W, 120Vac, 0mA-830mA, 12VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 830 mA 12 VDC 10 W 120 VAC Without Dimming 1 Output Chassis Mount 68.072 mm (2.68 in) 32.766 mm (1.29 in) 20.066 mm (0.79 in) Industrial LV10 IP20