IP67 LED tvarkyklių maitinimo šaltiniai

Rezultatai: 1 038
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Standard Serija IP Reitingas
MEAN WELL LED maitinimo šaltiniai 25.2W 24V 1.05A 90-305Vac LED PS
320Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.05 A 24 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial LPF-25 IP67
MEAN WELL LED maitinimo šaltiniai 90.18W 54V 1.67A 90-305VAC W/PFC
43Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.67 A 54 VDC 90.18 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PFC LPF-90 IP67
MEAN WELL LED maitinimo šaltiniai 240W O/P
181Prieinamumas
Min.: 1
Daugkart.: 1

Constant Power (CP) 1.4 A 186 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED maitinimo šaltiniai 700mA 71-143V 100.1W IP67 CC 3in1 dimming
105Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 71 VDC to 143 VDC 100.1 W 180 VAC to 295 VAC, 255 VDC to 417 VDC With Dimming 1 Output Chassis Mount 199.136 mm (7.84 in) 62.992 mm (2.48 in) 35.306 mm (1.39 in) Industrial ELG-100-C IP67
MEAN WELL LED maitinimo šaltiniai 240W 30V 8A IP67 RATED
26Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 299.6W214-428V 700mA CC IP67 3in1 dimming
20Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 214 VDC to 428 VDC 299.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED maitinimo šaltiniai 39.96W 12V 3.33A IP67 Adj W/Cable
107Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 3.33 A 12 VDC 39.96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED maitinimo šaltiniai 60.9W 42V 1.45A IP67 Adj W/Cable
54Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.45 A 42 VDC 60.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED maitinimo šaltiniai 15W 5V 3A
261Prieinamumas
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 3 A 5 VDC 15 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 118 mm (4.646 in) 35 mm (1.378 in) 26 mm (1.024 in) Industrial LPV-20 IP67
MEAN WELL LED maitinimo šaltiniai O/P +30-56V5600mA
80Prieinamumas
Min.: 1
Daugkart.: 1

Constant Power (CP) 5.6 A 30 VDC to 56 VDC 320 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 246 mm (9.685 in) 77 mm (3.031 in) 39.5 mm (1.555 in) Industrial PFC XLG-320 IP67
MEAN WELL LED maitinimo šaltiniai 199.5W 1050mA95-190V CC IP67 Dimming
50Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.05 A 95 VDC to 190 VDC 199.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP67
RECOM Power LED maitinimo šaltiniai 12-60VIN 2-56VOUT LED DRIVER DC/DC 220Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 1.2 A 2 VDC to 56 VDC 67.2 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
MEAN WELL LED maitinimo šaltiniai 240W O/P
121Prieinamumas
Min.: 1
Daugkart.: 1

Constant Power (CP) 700 mA 370 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED maitinimo šaltiniai 149.8W 700mA 225V IP67 CC fixed
82Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 107 VDC to 214 VDC 149.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP67
MEAN WELL LED maitinimo šaltiniai 187.2W 24V 7.8A 90-305VAC IP67 Rated
43Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 7.8 A 24 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED maitinimo šaltiniai 184.8W 42V 4.4A 90-264VAC IP67 Rated
38Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 4.4 A 42 VDC 184.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED maitinimo šaltiniai 240W 30V 8A IP67 RATED
24Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 240W 48V 5A IP67 3in1 Dimming

CV + CC 5 A 48 VDC 240 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 254 mm (10 in) 68.07 mm (2.68 in) 38.86 mm (1.53 in) Industrial HVG-240 IP67
MEAN WELL LED maitinimo šaltiniai 1008W 5600mA 70-180V IP67 CP 3n1 Dim
13Prieinamumas
Min.: 1
Daugkart.: 1

Constant Power (CP) 5.6 A 70 VDC to 180 VDC 1.008 kW 180 VAC to 528 VAC With Dimming 1 Output Chassis Mount 310 mm (12.205 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-1000 IP67
MEAN WELL LED maitinimo šaltiniai O/P +150-300V1400mA
68Prieinamumas
Min.: 1
Daugkart.: 1

Constant Power (CP) 1.4 A 150 VDC to 300 VDC 320 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 246 mm (9.685 in) 77 mm (3.031 in) 39.5 mm (1.555 in) Industrial PFC XLG-320 IP67
MEAN WELL LED maitinimo šaltiniai 18W 12V 1.5A
175Prieinamumas
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 1.5 A 12 VDC 18 W 180 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 30 mm (1.181 in) 22 mm (0.866 in) Industrial LPH-18 IP67
MEAN WELL LED maitinimo šaltiniai 15V 5A 75W IP67 OCP adj cable
98Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H IP67
MEAN WELL LED maitinimo šaltiniai 156W 60V 2.6A IP67 with Cable
2Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 2.6 A 60 VDC 156 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 132 mm (5.197 in) 132 mm (5.197 in) 66.5 mm (2.618 in) Industrial HBG-160 IP67
RECOM Power LED maitinimo šaltiniai 1.2A LED-Driver REG 4.5-36Vin 2-35Vout 3Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL LED maitinimo šaltiniai 320.2W152-305V1050mA CC IP67 3in1 dimming
16Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.05 A 152 VDC to 305 VDC 320.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67