LED Modules LED apšvietimo moduliai

Rezultatai: 377
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Šviesos diodų skaičius Apšvietimo spalva Bangos ilgis / spalvų temperatūra Šviesos stipris Luminous Flux/Radiant Flux Jei – tiesioginė srovė Vf - tiesioginė įtampa Plotis Ilgis Serija Pakavimas
Luminus Devices LED apšvietimo moduliai 27Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 1 LED Green 579 nm 13.69 W 22.5 A 3.4 V 26.75 mm 28 mm Tray
Luminus Devices LED apšvietimo moduliai UV CoB 24A current 365-370nm 89Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 12 LED Ultraviolet (UV) 365 nm 9.1 W 9 A 3.5 V 26.75 mm 28 mm CBM-120 Tray
Luminus Devices LED apšvietimo moduliai UV CoB 24A current 380-385nm 49Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 12 LED Ultraviolet (UV) 380 nm 14.6 W 9 A 3.3 V 26.75 mm 28 mm CBM-120 Tray
Luminus Devices LED apšvietimo moduliai Cool White 3680 lm 46Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 1 LED Cool White 6500 K 3680 lm 22.5 A 3.5 V 26.75 mm 28 mm CFT-90 Tray
Lumileds LED apšvietimo moduliai White 3000 K, 70-CRI LUXEON XR-7070 130Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 4 LED Warm White 3000 K 5222 lm 700 mA 46.2 V 70 mm 70 mm LUXEON XR-7070 Tray
Luminus Devices LED apšvietimo moduliai Big Chip UV LED 410nm 8Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 1 LED Ultraviolet (UV) 410 nm 8.9 W, 13.4 W 9 A, 13.5 A 3.3 V, 3.4 V 26.8 mm 28 mm CBT-90 Tray
Luminus Devices LED apšvietimo moduliai Cool White 4230 lm 26Prieinamumas
50Tikėtina 2026-05-08
Min.: 1
Daugkart.: 1

LED Modules 1 LED Cool White 6500 K 4230 lm 22.5 A 3.5 V 26.75 mm 28 mm CFT-90 Tray
Luminus Devices LED apšvietimo moduliai Cool White 4230 lm 30Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 1 LED Cool White 5665 K 4230 lm 22.5 A 3.5 V 26.75 mm 28 mm CFT-90 Tray
Luminus Devices LED apšvietimo moduliai Ultraviolet 380nm 49Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules Ultraviolet (UV) 380 nm 3 W 1 A 7.2 V 16 mm 26.5 mm Tray
New Energy LED apšvietimo moduliai L2 Salud MP3030 11in 24LED 5K 90CRI 299Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 24 LED Cool White 5000 K 912 lm 180 mA 31.8 V 22 mm 279.5 mm Tray
Luminus Devices LED apšvietimo moduliai Cool White 4545 lm 34Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 1 LED Cool White 8500 K 4545 lm 22.5 A 3.5 V 26.75 mm 28 mm CFT-90 Tray
New Energy LED apšvietimo moduliai Rctngl 4x2 Wht 4000K L2 Board 80 CRI 227Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 8 LED Neutral White 4000 K 2040 lm 700 mA 22.4 V 1.77 in 3.7 in Tray
New Energy LED apšvietimo moduliai 11in 12LED UVC 275 to 280nm XBT3535

LED Modules 12 LED 275 nm to 280 nm 480 mW to 1080 mW 30 V to 45 V 281 mm Tray
Banner Engineering LED apšvietimo moduliai PTL110 node; Voltage: 10-30 V dc; Environmental Rating: IP54; 100 mm Fixed Field; Touch Sensor; 3-digit 14-segment LED Display; 150 mm (6 in) PVC Shielded M12 Pigtail QDs 3Prieinamumas
Min.: 1
Daugkart.: 1
LED Modules 135 mA 30.1 mm 35 mm PTL110
Banner Engineering LED apšvietimo moduliai PTL110 Node; Voltage: 10-30 V dc; Environmental Rating: IP54; Indicator only; 3-digit 14-Segment LED Display; 300 mm (12 in) M12 PVC Pigtails 3Prieinamumas
Min.: 1
Daugkart.: 1
LED Modules 135 mA 30.1 mm 35 mm PTL110
Luminus Devices LED apšvietimo moduliai Cool White 4230 lm 9Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 1 LED Cool White 8500 K 4230 lm 22.5 A 3.5 V 26.75 mm 28 mm CFT-90 Tray
Luminus Devices LED apšvietimo moduliai Stage White 3680 lm 41Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 1 LED Cool White 7800 K 3680 lm 22.5 A 3.5 V 26.75 mm 28 mm CFT-90 Tray
Luminus Devices LED apšvietimo moduliai CFT-50X Color Series Chip on Board, Unlensed 13Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 570 nm 5400 lm 7.2 V 18 mm 26.5 mm CFT-50X Tray
New Energy LED apšvietimo moduliai 4000K 70CRI 202Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 4 LED 4000 K 6040 lm 700 mA 48 V 70 mm 70 mm MP-7070 Bulk
Banner Engineering LED apšvietimo moduliai WLR95 Series: Compact Area Light; 12-30 V dc; Housing: TPU; IP65, IP67, IP68; Cool White: 6500K; 4-pin M12 Integral QD
49Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules White 6500 K 600 lm 49 mm 94 mm WLR95
Luminus Devices LED apšvietimo moduliai UV CoB 24A current 400-405nm 79Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 12 LED Ultraviolet (UV) 400 nm 12.1 W 9 A 3.3 V 26.75 mm 28 mm CBM-120 Tray
Luminus Devices LED apšvietimo moduliai White 6500K 216Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 1 LED White (Cool White) 6500 K 1710 lm 9 A 3.6 V 26.75 mm 28 mm CBT-90 Tray
Lumileds LED apšvietimo moduliai White 3000 K, 80-CRI LUXEON XR-5050 SQR 80Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 8 LED Warm White 3000 K 2443 lm 700 mA 22.2 V 49.5 mm 121.4 mm LUXEON XR-5050 SQR Tray
Luminus Devices LED apšvietimo moduliai White 6500K 1590 lm @ 9.0A 82Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 1 LED White (Cool White) 6500 K 1590 lm 9 A 3.6 V 26.75 mm 28 mm CBT-90 Tray
Luminus Devices LED apšvietimo moduliai Blue 450-470nm Flat Lens 175Prieinamumas
Min.: 1
Daugkart.: 1

LED Modules 1 LED Blue 460 nm 425 lm 13.5 A 3.4 V 26.75 mm 28 mm Tray