KTD2041EUAC-TR

Kinetic Technologies
389-KTD2041EUAC-TR
KTD2041EUAC-TR

Gam.:

Aprašymas:
LED apšvietimo tvarkyklių integriniai grandynai 9-Channel IR LED Driver with Buck Regulator and I2C Interface

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 1 485

Turime sandėlyje:
1 485 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,82 € 1,82 €
1,17 € 11,70 €
0,998 € 24,95 €
0,796 € 79,60 €
0,701 € 175,25 €
0,643 € 321,50 €
0,482 € 482,00 €
0,481 € 2 164,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Kinetic Technologies
Gaminio kategorija: LED apšvietimo tvarkyklių integriniai grandynai
Prekės Ženklas: Kinetic Technologies
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: LED Lighting Drivers
Gamyklinės pakuotės kiekis: 1500
Subkategorija: Driver ICs
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

KTD2041 9-Ch IR LED Driver

Kinetic Technologies KTD2041 9-Ch IR LED Driver offers an integrated buck regulator, creating an ideal power solution. The driver provides 9 high-precision current sinks that can be independently controlled through the I2C interface. The buck regulator has an input voltage operating range from 2.7V to 5.5V, allowing for 1-cell lithium-ion batteries or 5V voltage rail. The KTD2041 has adaptive output voltage control based on the headroom voltages of the LED current sinks to minimize power consumption. Additionally, the device has integrated high-side and low-side power FET. The buck regulator features advanced adaptive On-Time control with a 1MHz switching frequency, which minimizes external component counts and allows the use of a tiny inductor and capacitor.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.