XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

Rezultatai: 27 268
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Montavimo stilius Pakuotė / Korpusas Apšvietimo spalva Bangos ilgis / spalvų temperatūra Šviesos stipris Luminous Flux/Radiant Flux Spalvų Perteikimo Indeksas - CRI Žiūrėjimo kampas Jei – tiesioginė srovė Vf - tiesioginė įtampa Vardinė dalia Ilgis Plotis Aukštis Minimali darbinė temperatūra Didžiausia darbinė temperatūra Objektyvo Spalva Objektyvo Matmenys Objektyvo Forma Objektyvo Skaidrumas Serija Pakavimas
Cree LED Balti šviesos diodai White 6500 K 80-CRI, XLamp CXB1304-9V 80Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 475 lm 80 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White 3000 K 90-CRI, XLamp CXB1512-36V 81Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1380 lm 90 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White 3000 K 90-CRI, XLamp CXB1820-36V 100Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2260 lm 90 115 deg 550 mA 36 V 17.85 mm 17.85 mm 1.7 mm Tinted 12 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White 4000 K 90-CRI, XLamp CXB1820-36V 75Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2420 lm 90 Tinted Round Flat Clear Tray
Cree LED Balti šviesos diodai White 3000 K 90-CRI, XLamp CXB1820-36V 96Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2420 lm 90 115 deg 550 mA 36 V 19.8 W 17.85 mm 17.85 mm 1.7 mm Tinted 12 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White 3500 K 80-CRI, XLamp CXB2530-36V 85Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 3440 lm 80 Tinted Round Flat Clear Tray
Cree LED Balti šviesos diodai White 6500 K 80-CRI, XLamp CXB2540-36V 116Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 5590 lm 80 115 deg 1.1 A 34.8 V 38.3 W 23.85 mm 23.85 mm 1.7 mm Tinted 19 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White 3500 K 80-CRI, 2835 Size, N Class 3 070Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Neutral White 3500 K 72 lm 80 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED Balti šviesos diodai White 5700 K 70-CRI, XLamp XHP35B 212Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 550 lm 70 120 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED Balti šviesos diodai White 6500 K 65-CRI, XLamp XPLAWT 387Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Cool White 6500 K 535 lm 65 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED Balti šviesos diodai White 10000K 70-CRI, XLamp XREWHT 51Prieinamumas
1 000Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Cool White 10000 K 114 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Cree LED Balti šviesos diodai White 5000 K MIN-CRI XLamp XTEAWT 858Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 156 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Balti šviesos diodai High‑Current LED Array 2700K, Warm White, 9V 133Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Warm White 2700 K 547 lm 98 116 deg 700 mA 9 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White 2200 K 80-CRI, XLamp CMA1303-18V 200Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 598 lm 80 116 deg 350 mA 18 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear
Cree LED Balti šviesos diodai White 3000 K 98-CRI, XLamp CMA1303-36V 71Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Warm White 3000 K 578 lm 98 116 deg 350 mA 18 V 13.35 mm 13.35 mm 1.15 mm + 140 C Colorless Round Tray
Cree LED Balti šviesos diodai White 3000 K 90-CRI, XLamp CMU1006-36V 396Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3000 K 797 lm 92 115 deg 180 mA 34.4 V 6 W 13.5 mm 13.5 mm 0.9 mm Yellow CMU1006 Tray
Cree LED Balti šviesos diodai White 4000 K 80-CRI, XLamp CMU1519-36V 171Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2990 lm 82 115 deg 540 mA 34.4 V 18 W 19 mm 19 mm 0.9 mm + 140 C Yellow 14.5 mm Round Flat Clear CMU1519 Tray
Cree LED Balti šviesos diodai White 6500 K 70-CRI, XLamp CMU2236-36V 46Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 6244 lm 73 115 deg 990 mA 34.4 V 33 W 28 mm 28 mm 0.9 mm + 140 C Yellow 24.5 mm Round Flat Clear CMU2236 Tray
Cree LED Balti šviesos diodai White 5700 K 80-CRI, XLamp CXB1304-18V 100Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 475 lm 80 115 deg 200 mA 18 V 10 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White 5000 K 90-CRI, XLamp Pro9 Series 34Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 543 lm 90 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED Balti šviesos diodai White 2700 K 90-CRI, XLamp CXB1304-9V 23Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 380 lm 90 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White 3000 K 90-CRI, XLamp CXB1507-18V 68Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 780 lm 90 115 deg 400 mA 18 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White 2700 K 80-CRI, XLamp CXB1512-18V 29Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1590 lm 80 700 mA 18 V 12.6 W Tinted 8.9 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White 5000 K 70-CRI, XLamp CXB1512-18V 117Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 1965 lm 70 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White 2700 K 80-CRI, 2835 Size, W Class 8 990Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Warm White 2700 K 25 lm 80 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel