Through Hole Infrared Emitters

Rezultatai: 435
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Bangos ilgis Spinduliuotės stipris Spindulio Kampas Jei – tiesioginė srovė Vf - tiesioginė įtampa Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Kvalifikacija Pakavimas
Kingbright Infrared Emitters 776Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Through Hole 940 nm 120 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3MM INFRARED EMITTER WATER CLEAR 489Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 850 nm 16 mW/sr 50 deg 20 mA 1.4 V 95 mW - 40 C + 85 C T-1 (3 mm) Bag
Vishay Semiconductors Infrared Emitters IR EMITTER HIGH POWR 950NM 5MM 17DEG-e3 4 449Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 72 mW/sr 100 mA 1.35 V 40 mW - 40 C + 85 C
Innovative Sensor Technology Infrared Emitters NiCr filament based thermal infrared emitter in a hermetically sealed TO-39 package with a glued BaF2 window and Nitrogen noble gas filling 12Prieinamumas
Min.: 1
Daugkart.: 1
Through Hole 14 um 700 mW TO-39-2
Vishay Semiconductors Infrared Emitters 875nm, TO-18 6mW/sr, +/-30deg. 4 902Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 875 nm 6 mW/sr 30 deg 100 mA 1.4 V 500 mW + 100 C Bulk
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 600mW/sr,+/-3deg. 9 341Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 850 nm 600 mW/sr 3 deg 100 mA 1.65 V 190 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters IR Emitter 7 758Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 870 nm 180 mW/sr 50 mA 1.4 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters EMITTER CLEAR 940nm 13 813Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 55 C + 100 C Side Looker Bulk
Broadcom / Avago Infrared Emitters IR Lamp 5mm 940nm 30deg 10 074Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 115 mW/sr 100 mA 1.52 V 180 mW - 40 C + 85 C Bulk
Kingbright Infrared Emitters T1-3/4 INFRARED WATER CLEAR 942Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 860 nm 100 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters IR 40/55 mW/sr 50deg water clear 544Prieinamumas
1 000Tikėtina 2026-03-25
Min.: 1
Daugkart.: 1

Through Hole 880 nm 8 mW/sr 50 deg 20 mA 1.3 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters INFRA-RED WATER CLR 83Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 860 nm 40 mW/sr 20 deg 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Innovative Sensor Technology Infrared Emitters NiCr filament based thermal infrared emitter in a hermetically sealed TO-8 package with a soldered CaF2 window and a Winston cone cap 1Prieinamumas
Min.: 1
Daugkart.: 1
Through Hole 2.5 W TO-8-2
Kingbright Infrared Emitters IR T-1 12/30 mW/sr 1.6V 10uA Water Clr 1 000Prieinamumas
Min.: 1 000
Daugkart.: 1 000
Reel: 1 000

Through Hole 880 nm 12 mW/sr 34 deg 20 mA 1.3 V 80 mW - 40 C + 85 C T-1 (3 mm) Reel
LITEON Infrared Emitters Infrared 940nm 1 883Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 50 mW/sr 20 mA 1.4 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 2 203Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 3.609 mW/sr 30 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 90mW/sr,+/-18deg. 2 757Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 850 nm 90 mW/sr 18 deg 100 mA 1.5 V 180 mW - 40 C + 85 C Bulk
onsemi Infrared Emitters infrared Lt Emitting Plastic 4 405Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Through Hole 940 nm 12 mW/sr 25 deg 100 mA 1.5 V 100 mW - 40 C + 100 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 940nm, T-1 65mW/sr, +/-22deg. 4 986Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 65 mW/sr 100 mA Bulk
Innovative Sensor Technology Infrared Emitters NiCr filament based thermal infrared emitter in a hermetically sealed TO-8 package with a soldered BaF2 window and a Winston cone cap 1Prieinamumas
Min.: 1
Daugkart.: 1
Through Hole 14 um 2.5 W TO-8-2
LITEON Infrared Emitters Infrared 880nm 3 924Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 880 nm 4.81 mW/sr 20 mA 1.3 V 150 mW - 40 C + 85 C Bulk
onsemi Infrared Emitters Subminiature LED Plastic 1 303Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Through Hole 940 nm 24 deg 100 mA 1.6 V 100 mW - 40 C + 100 C T-3/4 Reel, Cut Tape
Optek / TT Electronics Infrared Emitters Infrared 890nm 4 635Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 890 nm 7 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1650nm 787Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 1650 nm 5 deg 50 mA 950 mV 110 mW - 20 C + 80 C Bulk
LITEON Infrared Emitters IR Emitter 870nm High Power 6 845Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 870 nm 180 mW/sr 20 mA 1.9 V 190 mW - 40 C + 70 C T-1 3/4 (5 mm) Bulk