Marktech Optoelectronics Infrared Emitters

Rezultatai: 236
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Bangos ilgis Spinduliuotės stipris Spindulio Kampas Jei – tiesioginė srovė Vf - tiesioginė įtampa Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Pakavimas
Marktech Optoelectronics Infrared Emitters Infrared Emitter 870nm 15Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 870 nm 4 deg 50 mA 1.55 V 200 mW - 30 C + 100 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 870nm 9Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 870 nm 5 deg 50 mA 1.55 V 200 mW - 30 C + 100 C Bulk
Marktech Optoelectronics Infrared Emitters 1040nm SWIR Emitter 3mm Plastic Domed Lens 18Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 1040 nm 15 deg 50 mA 1.3 V - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 1040nm SWIR Emitter in TO-46 Metal Can Domed Lens 13Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 1040 nm 9 deg 50 mA 1.3 V - 25 C + 85 C TO-46-2 Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1050nm 107Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 1050 nm 20 deg 20 mA 1.15 V 150 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1545nm SWIR Dome Lens 13Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 1545 nm 25 deg 50 mA 1 V 4.6 mW - 20 C + 85 C 5 mm Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1550nm 15Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 1550 nm 120 deg 20 mA 930 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1550nm 6Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 1550 nm 120 deg 20 mA 910 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1550nm 10Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 1550 nm 100 deg 20 mA 920 mV 100 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1650nm 2Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 1650 nm 120 deg 20 mA 850 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1650nm 10Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 1650 nm 16 deg 20 mA 870 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1650nm 8Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 1650 nm 100 deg 20 mA 860 mV 100 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1445nm SWIR Dome Lens 18Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 1445 nm 25 deg 50 mA 1 V 6 mW - 20 C + 85 C 5 mm Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1450nm 6Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 1460 nm 16 deg 20 mA 910 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 860nm 9Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 850 nm 45 deg 50 mA 1.45 V 115 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 14Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 850 nm 3 deg 50 mA 1.5 V 200 mW - 20 C + 85 C TO-18 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 16Prieinamumas
415Tikėtina 2026-02-19
Min.: 1
Daugkart.: 1

Through Hole 850 nm 75 deg 50 mA 1.46 V 190 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 880nm 144Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 880 nm 12 deg 50 mA 1.45 V 180 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 940nm 46Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 80 deg 20 mA 1.2 V 100 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 940nm 16Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 945 nm 8 deg 50 mA 1.35 V 180 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm 180Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 950 nm 120 deg 50 mA 1.3 V 190 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 970nm 7Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT 980 nm 10 deg 50 mA 2 V 160 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 23Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT 855 nm 50 deg 20 mA 1.7 V 190 mW - 20 C + 85 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 11Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 850 nm 45 deg 50 mA 2 V 130 mW - 25 C + 85 C TO-46 Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1040nm 16Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 100

SMD/SMT 1040 nm 55 deg 50 mA 1.3 V - 20 C + 80 C Reel, Cut Tape