Kingbright Infrared Emitters

Rezultatai: 67
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Bangos ilgis Spinduliuotės stipris Spindulio Kampas Jei – tiesioginė srovė Vf - tiesioginė įtampa Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Pakavimas
Kingbright Infrared Emitters 2 mW/sr 120 deg IR 3.5x2.8mm 555Prieinamumas
16 000Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 880 nm 2 mW/sr 120 deg 20 mA 1.3 V 80 mW - 40 C + 85 C 3.5 mm x 2.8 mm x 1.9 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1 093Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 880 nm 16 mW/sr 90 deg 100 mA 2.3 V 165 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2.5x2mm IR SMD LED 1 129Prieinamumas
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT 940 nm 10 mW/sr 20 deg 20 mA 1.2 V 90 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 880nm 20 DEGREE WATER CLEAR 2 012Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Through Hole 880 nm 8 mW/sr 20 mA 1.7 V 100 mW - 45 C + 80 C Subminiature Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 940nm 1.2V 20mA Side Look 2 993Prieinamumas
2 000Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1

Through Hole 940 nm 3 mW/sr 20 mA 1.6 V 100 mW - 45 C + 80 C Side Looker Bulk
Kingbright Infrared Emitters 940nm 120 DEGREE WATER CLEAR 4 584Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Through Hole 940 nm 2 mW/sr 20 mA 1.2 V 100 mW - 45 C + 80 C SMT Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2.0X1.2MM LED INFARED SMD 4 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000
SMD/SMT 20 mA Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2x1.2mm IR SMD LED 1 980Prieinamumas
2 000Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 880 nm 1.5 mW/sr 160 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 940nm 120 DEGREE WATER CLEAR 1 666Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 2 mW/sr 20 mA 1.2 V 100 mW - 45 C + 80 C SMT Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters RA Infared 1mW/sr Water Clr 120 Deg 4 079Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 880 nm 1 mW/sr 20 mA 1.3 V 80 mW - 40 C + 85 C 3 mm x 2 mm x 1 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 664Prieinamumas
1 000Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT 940 nm 8 mW/sr 10 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 4.5 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1x0.5mm IR SMD 1 022Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 8 mW/sr 140 deg 70 mA 1.33 V 133 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3x1mm RA IR SMD LED 3 986Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 880 nm 2.5 mW/sr 30 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr 2 576Prieinamumas
4 000Tikėtina 2026-04-06
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 1.2 mW/sr 120 deg 20 mA 1.2 V 80 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr 3 844Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 20 mA 1.3 V 85 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2x1.2mm IR SMD 1 795Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 880 nm 2 mW/sr 40 deg 20 mA 1.3 V 85 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3.2x1.6mm IR SMD LED 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 880 nm 4 mW/sr 40 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 40/55 mW/sr 50deg water clear 2 976Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 12 mW/sr 50 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters Infrared Transparent 940nm 34deg angle 705Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 28 mW/sr 34 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters IR T-1 25/80 mW/sr 1.2V 10uA Water Clr 3 150Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 25 mW/sr 34 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters 3mm INFRARED LED 883Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 880 nm 12 mW/sr 30 deg 20 mA 1.3 V 85 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters IR T-1 12/30 mW/sr 1.6V 10uA Water Clr 1 000Prieinamumas
Min.: 1 000
Daugkart.: 1 000
Reel: 1 000

Through Hole 880 nm 12 mW/sr 34 deg 20 mA 1.3 V 80 mW - 40 C + 85 C T-1 (3 mm) Reel
Kingbright Infrared Emitters 5MM TRANSPARENT LED INFRARED 4 354Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 30 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters IR 940nm 20 deg Water Clear 1 270Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 30 mW/sr 20 mA 1.2 V 80 mW - 45 C + 80 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters Phototrans 940nm Blue Trans 0.8 mA 664Prieinamumas
Min.: 1
Daugkart.: 1

20 mA Bulk