KYOCERA Display TFT Ekranai ir Priedai

Rezultatai: 123
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Darbinė Maitinimo Srovė Gaminys Display mode Įstrižainė Rezoliucija Display Skiriamoji geba - pikseliai Interface Type Jutiklinis skydelis Foninis Apšvietimas Ryškumas Žiūrėjimo plotas - plotis x aukštis Modulio dydis - W x H x T Darbinė Maitinimo Įtampa Funkcijos: Pakavimas
KYOCERA Display TFT Ekranai ir Priedai 31Prieinamumas
Min.: 1
Daugkart.: 1

12 mA TFT LCD Displays Transmissive 3.5 in QVGA 320 x 240 SPI Without Touch Panel LED 600 cd/m2 70.56 mm x 52.92 mm 76.9 mm x 63.9 mm x 4.9 mm 3.3 V Anti-Glare Treatment
KYOCERA Display TFT Ekranai ir Priedai 5.7", 320x240, TN, HB LW, CMOS 2Prieinamumas
Min.: 1
Daugkart.: 1

105 mA IPS TFT LED Displays Transmissive 5.7 in QVGA 320 x 240 LCD Connector Without Touch Panel LED 1000 cd/m2 115.2 mm x 86.4 mm 134.5 mm x 103.4 mm x 8 mm 3 V to 3.6 V
KYOCERA Display TFT Ekranai ir Priedai 3.5" QVGA Transmissive TFT LED Backlight 20Prieinamumas
Min.: 1
Daugkart.: 1

12 mA TFT LCD Displays Transmissive 3.5 in QVGA 320 x 240 SPI Without Touch Panel LED 1200 cd/m2 70.56 mm x 52.92 mm 76.9 mm x 63.9 mm x 4.9 mm 3.3 V Glare Treatment
KYOCERA Display TFT Ekranai ir Priedai 12.1" XGA TFT LCD 1024x768, 1200cd/m2 19Prieinamumas
Min.: 1
Daugkart.: 1

300 mA, 480 mA TFT LCD Displays Transmissive 12.1 in XGA 1024 x 768 LVDS Without Touch Panel LED 400 cd/m2 245.76 mm x 184.32 mm 260.5 mm x 203.4 mm x 10.3 mm 3.3 V, 12 V Tray


KYOCERA Display TFT Ekranai ir Priedai 5.8 Inch WXGA w/Opt Bonded PCAP Touch Screen 4Prieinamumas
Min.: 1
Daugkart.: 1

TFT LCD Display Modules Transmissive 5.8 in WXGA 1280 x 768 LVDS With Touch Panel LED 800 cd/m2 141.29 mm x 88.5 mm x 7.49 mm

KYOCERA Display TFT Ekranai ir Priedai 7", WVGA, CMOS TN, 700nits 54Prieinamumas
Min.: 1
Daugkart.: 1

TFT LCD Displays Transmissive 7 in WVGA CMOS Without Touch Panel LED 700 cd/m2
KYOCERA Display TFT Ekranai ir Priedai 7.5" VGA, CMOS 50Kh LEDlife,280nits 28Prieinamumas
Min.: 1
Daugkart.: 1

160 mA TFT LCD Displays Transmissive 7.5 in VGA 640 x 480 CMOS Without Touch Panel LED 280 cd/m2 153.7 mm x 115.8 mm 184 mm x 139.8 mm x 12.7 mm 3.3 V
KYOCERA Display TFT Ekranai ir Priedai 7 IN WVGA TFT 1K cdm Optical Bonded PCAP 20Prieinamumas
Min.: 1
Daugkart.: 1

TFT LCD Displays Transmissive 7 in WVGA 800 x 480 LVDS Capacitive Touch Panel LED 1000 cd/m2 98.44 mm x 160.6 mm 169.8 mm x 109.7 mm x 9.7 mm
KYOCERA Display TFT Ekranai ir Priedai 4.3' WQVGA transmiss TFT w/ LED backlight 123Prieinamumas
Min.: 1
Daugkart.: 1

100 mA TFT LCD Displays Transmissive 4.3 in WQVGA 480 x 272 Parallel Without Touch Panel LED 800 cd/m2 95 mm x 53.85 mm 105.5 mm x 67.2 mm x 5.9 mm 3.3 V
KYOCERA Display TFT Ekranai ir Priedai 10.4" SVGA, LVDS,AWV 70Kh LEDlife,400nit 5Prieinamumas
Min.: 1
Daugkart.: 1

250 mA TFT LCD Displays Transmissive 10.4 in SVGA 800 x 600 LVDS With Touch Panel LED 400 cd/m2 211.2 mm x 158.4 mm 240.7 mm x 180.2 mm x 9 mm 3.3 V
KYOCERA Display TFT Ekranai ir Priedai 3.5" QVGA Transmissive TFT LED Bklight 21Prieinamumas
Min.: 1
Daugkart.: 1

12 mA TFT LCD Displays Transmissive 3.5 in QVGA 320 x 240 SPI Without Touch Panel LED 1500 cd/m2 70.56 mm x 52.92 mm 76.9 mm x 63.9 mm x 4.9 mm 3.3 V Anti-Glare Treatment, Super High Bright Backlight
KYOCERA Display TFT Ekranai ir Priedai 3.5inch QVGA Transmissive TFT LED Bklight 31Prieinamumas
22Tikėtina 2026-03-31
Min.: 1
Daugkart.: 1

12 mA TFT LCD Displays Transmissive 3.5 in QVGA 320 x 240 SPI Without Touch Panel LED 1500 cd/m2 70.56 mm x 52.92 mm 76.9 mm x 63.9 mm x 4.9 mm 3.3 V Glare Treatment, Super High Bright Backlight
KYOCERA Display TFT Ekranai ir Priedai 5.7" QVGA COLOR LED 88Prieinamumas
60Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1

80 mA IPS TFT LED Displays Transmissive 5.7 in QVGA 320 x 240 CMOS Without Touch Panel LED 500 cd/m2 115.2 mm x 86.4 mm 144 mm x 104.8 mm x 13 mm 3 V to 3.6 V Bulk
KYOCERA Display TFT Ekranai ir Priedai 8.4 SVGA, AWVII, High Bright 1200nit Backlight 2Prieinamumas
Min.: 1
Daugkart.: 1

230 mA TFT LCD Displays Transmissive 8.4 in SVGA 800 x 600 LVDS With Touch Panel LED 1200 cd/m2 170.4 mm x 127.8 mm 199.5 mm x 149 mm x 11.5 mm 3.3 V Bulk
KYOCERA Display TFT Ekranai ir Priedai 8.4" VGA, CMOS, TN 70Kh LEDlife,850nits 15Prieinamumas
Min.: 1
Daugkart.: 1

330 mA TFT LCD Displays Transmissive 8.4 in VGA 640 x 480 CMOS Without Touch Panel LED 850 cd/m2 170.88 mm x 128.16 mm 199.5 mm x 147.4 mm x 9 mm 3.3 V
KYOCERA Display TFT Ekranai ir Priedai 12.1" SVGA, LVDS TN, CCC, 500nits 8Prieinamumas
Min.: 1
Daugkart.: 1

TFT LCD Displays Transmissive 12.1 in SVGA 800 x 600 LVDS Without Touch Panel LED 500 cd/m2 246 mm x 184.5 mm 278.3 mm x 207.5 mm x 9.5 mm 3.3 V
KYOCERA Display TFT Ekranai ir Priedai LVDS Cable for TFTs 26Prieinamumas
Min.: 1
Daugkart.: 1

Accessories Bulk
KYOCERA Display TFT Ekranai ir Priedai 12.1" XGA TFT LCD 1024x768, 1200cd/m2 12Prieinamumas
Min.: 1
Daugkart.: 1

300 mA, 900 mA TFT LCD Displays Transmissive 12.1 in XGA 1024 x 768 LVDS Without Touch Panel LED 1200 cd/m2 245.76 mm x 184.32 mm 260.5 mm x 203 mm x 10.4 mm 3.3 V, 12 V Tray
KYOCERA Display TFT Ekranai ir Priedai TFT 7.0IN AWV WVGA 800X480 1Prieinamumas
Min.: 1
Daugkart.: 1

IPS TFT LED Displays Transmissive 7 in WVGA 800 x 480 I2C, LVDS Capacitive Touch Panel LED 500 cd/m2 169.8 mm x 109.7 mm x 9.7 mm
KYOCERA Display TFT Ekranai ir Priedai LED Cable for TFTs 1Prieinamumas
Min.: 1
Daugkart.: 1

Accessories Bulk
KYOCERA Display TFT Ekranai ir Priedai CMOS, 50Kh LED life 5.7", QVGA, 350nits
144Tikėtina 2026-03-25
Min.: 1
Daugkart.: 1

60 mA TFT LCD Display Modules Transmissive 5.7 in QVGA 320 x 240 CMOS Without Touch Panel LED 350 cd/m2 115.2 mm x 86.4 mm 144 mm x 104.8 mm x 13 mm 3.3 V
KYOCERA Display TFT Ekranai ir Priedai 5.7" QVGA COLOR LED TOUCH
56Tikėtina 2026-04-01
Min.: 1
Daugkart.: 1

IPS TFT LED Displays 5.7 in QVGA With Touch Panel 115.2 mm x 86.4 mm 144 mm x 104.6 mm x 14.4 mm 3.3 V Bulk
KYOCERA Display TFT Ekranai ir Priedai 5.7" VGA, CMOS 800nits,50Kh LEDlife
135Tikėtina 2026-04-03
Min.: 1
Daugkart.: 1

TFT LCD Displays Transmissive 5.7 in VGA 640 x 480 CMOS Without Touch Panel LED 800 cd/m2 144 mm x 104.8 mm x 13 mm
KYOCERA Display TFT Ekranai ir Priedai 8.4"SVGA 1200nits AWV, LVDS, CCC
19Tikėtina 2026-06-22
Min.: 1
Daugkart.: 1

320 mA TFT LCD Displays Transmissive 8.4 in SVGA 800 x 600 LVDS Without Touch Panel LED 170.4 mm x 127.8 mm 199.5 mm x 149 mm x 11.5 mm 3.3 V Bulk
KYOCERA Display TFT Ekranai ir Priedai 10.4" XGA TFT LCD 1024x768, 1300cd/m2
40Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1

270 mA, 870 mA TFT LCD Displays Transmissive 10.4 in XGA 1024 x 768 LVDS Without Touch Panel LED 1300 cd/m2 210.432 mm x 157.824 mm 230 mm x 180.2 mm x 10.5 mm 3.3 V, 12 V Tray