Riverdi TFT Ekranai ir Priedai

Rezultatai: 499
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Darbinė Maitinimo Srovė Gaminys Display mode Įstrižainė Rezoliucija Display Skiriamoji geba - pikseliai Interface Type Jutiklinis skydelis Foninis Apšvietimas Ryškumas Žiūrėjimo plotas - plotis x aukštis Modulio dydis - W x H x T Darbinė Maitinimo Įtampa Funkcijos: Pakavimas
Riverdi TFT Ekranai ir Priedai STM32 5" CTP Air Bonding 18Prieinamumas
Min.: 1
Daugkart.: 1

19 mA to 437 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Capacitive Touch Panel LED 800 cd/m2 108.6 mm x 65.4 mm 136 mm mm x 92.8 mm mm x 12.77 mm 6 V to 48 V
Riverdi TFT Ekranai ir Priedai HB IPS 1.54" LCD TFT OPT BOND INDIV PKG 8Prieinamumas
Min.: 1
Daugkart.: 1

IPS TFT LCD Displays Transmissive 1.54 in 240 x 240 SPI Capacitive Touch Panel LED, White 500 cd/m2 28.34 mm x 28.34 mm 43 mm x 36 mm x 3.54 mm 2.8 V
Riverdi TFT Ekranai ir Priedai HB IPS 3.5" LCD TFT OPT BOND INDIV PKG 7Prieinamumas
Min.: 1
Daugkart.: 1

IPS TFT LCD Displays Transmissive 3.5 in 320 x 480 SPI Without Touch Panel LED, White 1200 cd/m2 48.96 mm x 73.44 mm 93.34 mm x 59.56 mm x 5.66 mm 2.8 V
Riverdi TFT Ekranai ir Priedai 10.1" HB,IPS, Metal Frame Air Bonding 4Prieinamumas
Min.: 1
Daugkart.: 1

270 mA to 1.27 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 MIPI DSI Capacitive Touch Panel LED 800 cd/m2 217.96 mm x 136.6 mm 246.66 mm mm x 151.3 mm mm x 14.4 mm 5 V Black Decorative Cover Glass, Full Viewing Angles (IPS), High Brightness, High Quality, Industrial Projected Capacitive Touch Screen, Linux Drivers, Optical Bonding
Riverdi TFT Ekranai ir Priedai 10.1" HB,IPS, No Frame 4Prieinamumas
Min.: 1
Daugkart.: 1

210 mA to 1.2 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 MIPI DSI Without Touch Panel LED 1000 cd/m2 220.06 mm x 138.7 mm 229.46 mm mm x 149.1 mm mm x 10.82 mm 5 V Full Viewing Angles (IPS), High Brightness, High Quality
Riverdi TFT Ekranai ir Priedai 5.0", STM32, frame, atouch, CTP,air bond 26Prieinamumas
Min.: 1
Daugkart.: 1

19 mA to 437 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Capacitive Touch Panel LED 800 cd/m2 108.6 mm x 65.4 mm 121.5 mm mm x 76.6 mm mm x 13.25 mm 6 V to 48 V
Riverdi TFT Ekranai ir Priedai 5.0", STM32, no frame, CTP, optical bond 11Prieinamumas
16Tikėtina 2026-02-27
Min.: 1
Daugkart.: 1

19 mA to 437 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Capacitive Touch Panel LED 850 cd/m2 108.6 mm x 65.4 mm 136 mm mm x 92.8 mm mm x 12.05 mm 6 V to 48 V
Riverdi TFT Ekranai ir Priedai 12.1" HDMI IPS 1280X800 4Prieinamumas
Min.: 1
Daugkart.: 1

155 mA to 2.835 A TFT LCD Displays Transmissive 12.1 in 1280 x 800 HDMI Without Touch Panel LED 1000 cd/m2 264.12 mm x 166.2 mm 277.7 mm mm x 180.6 mm mm x 19.03 mm 7 V to 14 V
Riverdi TFT Ekranai ir Priedai 10.1" HB,IPS, Metal Frame 3Prieinamumas
Min.: 1
Daugkart.: 1

210 mA to 1.2 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 MIPI DSI Without Touch Panel LED 1000 cd/m2 220.06 mm x 138.7 mm 246.66 mm mm x 151.3 mm mm x 12.05 mm 5 V Full Viewing Angles (IPS), High Brightness, High Quality
Riverdi TFT Ekranai ir Priedai 10.1" HB,IPS, CTP No Frame Air Bonding 3Prieinamumas
Min.: 1
Daugkart.: 1

270 mA to 1.27 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 MIPI DSI Capacitive Touch Panel LED 800 cd/m2 217.96 mm x 136.6 mm 257.96 mm mm x 168.6 mm mm x 13.17 mm 5 V Air Bonding, Full Viewing Angles (IPS), High Brightness, High Quality, Industrial Projected Capacitive Touch Screen
Riverdi TFT Ekranai ir Priedai 10.1" HB,IPS, No Frame Air Bonding 3Prieinamumas
Min.: 1
Daugkart.: 1

270 mA to 1.27 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 MIPI DSI Capacitive Touch Panel LED 800 cd/m2 217.96 mm x 136.6 mm 229.46 mm mm x 149.1 mm mm x 13.17 mm 5 V Air Bonding, aTouch, Full Viewing Angles (IPS), High Brightness, High Quality, Industrial Projected Capacitive Touch Screen
Riverdi TFT Ekranai ir Priedai 5.0", STM32, no frame, CTP, air bond 9Prieinamumas
Min.: 1
Daugkart.: 1

19 mA to 437 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Capacitive Touch Panel LED 800 cd/m2 108.6 mm x 65.4 mm 136 mm mm x 92.8 mm mm x 12.77 mm 6 V to 48 V
Riverdi TFT Ekranai ir Priedai 5.0", STM32, no frame, no touch 12Prieinamumas
Min.: 1
Daugkart.: 1

13 mA to 405 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Without Touch Panel LED 1000 cd/m2 11 mm x 66.8 mm 120.7 mm mm x 75.8 mm mm x 10.28 mm 6 V to 48 V
Riverdi TFT Ekranai ir Priedai 4.3", RGB, no frame, RTP, air bond 600Prieinamumas
Min.: 1
Daugkart.: 1

19.5 mA TFT LCD Displays Transmissive 4.3 in 480 x 272 RGB Resistive Touch Panel LED 440 cd/m2 97.64 mm x 56.46 mm 105.5 mm x 67.2 mm x 4.1 mm 3.3 V to 3.6 V Bulk
Riverdi TFT Ekranai ir Priedai 5.0", STM32, frame, no touch 10Prieinamumas
Min.: 1
Daugkart.: 1

13 mA to 405 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Without Touch Panel LED 1000 cd/m2 11 mm x 66.8 mm 137.5 mm mm x 76.6 mm mm x 10.81 mm 6 V to 48 V
Riverdi TFT Ekranai ir Priedai 5.0", STM32, frame, atouch,CTP,air bond 1Prieinamumas
10Tikėtina 2026-02-23
Min.: 1
Daugkart.: 1

128 mA to 850 mA TFT LCD Displays Transmissive 7 in 1024 x 600 CAN, RiBUS, RS232, RS485, USB Capacitive Touch Panel LED 800 cd/m2 155.01.mm x 86.72 mm 165.6 mm mm x 100.6 mm mm x 21.6 mm 6 V to 48 V
Riverdi TFT Ekranai ir Priedai 5.0", LVDS, no frame, CTP, optical bond 5Prieinamumas
Min.: 1
Daugkart.: 1

80 mA TFT LCD Displays Transmissive 5 in 800 x 480 LVDS Capacitive Touch Panel LED 850 cd/m2 108.6 mm x 65.4 mm 136 mm mm x 92.8 mm mm x 4.73 mm 3.3 V to 3.6 V Bulk
Riverdi TFT Ekranai ir Priedai EVE4 7.0", HB, IPS, BT817Q, CTP,aTouch CG,Metal Frame, 20Prieinamumas
Min.: 1
Daugkart.: 1

235 mA TFT LCD Display Modules Transmissive 7 in WSVGA 1024 x 600 SPI Capacitive Touch Panel LED, White 800 cd/m2 154.21 mm x 14.19 mm 181.6 mm x 100.6 mm x 14.19 mm 3.3 V
Riverdi TFT Ekranai ir Priedai 10.1", HDMI, frame, atouch, CTP,air bond 11Prieinamumas
Min.: 1
Daugkart.: 1

168 mA to 1.993 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 HDMI Capacitive Touch Panel LED 800 cd/m2 217.96 mm x 136.6 mm 246.66 mm mm x 151.3 mm mm x 20.91 mm 7 V to 14 V
Riverdi TFT Ekranai ir Priedai 10.1", STM32, frame, atouch,CTP,air bond 14Prieinamumas
Min.: 1
Daugkart.: 1

69 mA to 1.57 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Capacitive Touch Panel LED 800 cd/m2 217.96 mm x 136.6 mm 246.66 mm mm x 151.3 mm x 17.23 mm 6 V to 48 V
Riverdi TFT Ekranai ir Priedai 10.1", STM32, no frame, CTP, air bond 7Prieinamumas
Min.: 1
Daugkart.: 1

69 mA to 1.57 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Capacitive Touch Panel LED 800 cd/m2 217.96 mm x 136.6 mm 257.96 mm mm x 168.6 mm x 16 mm 6 V to 48 V
Riverdi TFT Ekranai ir Priedai STM32, 10.1" HB,IPS, CTP, optical bonding, uxTouch, Anti-UV 13Prieinamumas
Min.: 1
Daugkart.: 1

69 mA to 1.57 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Capacitive Touch Panel LED 850 cd/m2 217.96 mm x 136.6 mm 257.96 mm mm x 168.6 mm x 15.5 mm 6 V to 48 V
Riverdi TFT Ekranai ir Priedai 4.3", EVE4, no frame, CTP, optical bond 69Prieinamumas
Min.: 1
Daugkart.: 1

104 mA to 400 mA TFT LCD Displays Transmissive 4.3 in 480 x 272 Audio, RiBUS Capacitive Touch Panel LED 850 cd/m2 95.64 mm x 54.46 mm 120.38 mm x 79.2 mm x 10.25 mm 3 V to 3.6 V

Riverdi TFT Ekranai ir Priedai 5.0", EVE4, no frame, no touch 43Prieinamumas
Min.: 1
Daugkart.: 1

98 mA to 384 mA TFT LCD Displays Transmissive 5 in 800 x 480 Audio, RiBUS Without Touch Panel LED 1000 cd/m2 11 mm x 66.8 mm 120.7 mm x 75.8 mm x 8.52 mm 3 V to 3.6 V
Riverdi TFT Ekranai ir Priedai 7.0", EVE4, no frame, CTP, optical bond 13Prieinamumas
Min.: 1
Daugkart.: 1

210 mA to 524 mA TFT LCD Displays Transmissive 7 in 1024 x 600 Audio, RiBUS Capacitive Touch Panel LED 850 cd/m2 155.01 mm x 86.72 mm 179.96 mm x 119 mm x 13.03 mm 3 V to 3.6 V