Kingbright LED ekranai ir priedai

Rezultatai: 479
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Display type Skaičių skaičius Simbolių Dydis Modulio dydis - W x H x T Apšvietimo spalva Bangos ilgis Configuration Šviesos stipris Jei – tiesioginė srovė Vf - tiesioginė įtampa Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Serija Pakavimas
Kingbright LED ekranai ir priedai .8" SINGLE DIGIT RED LED DISPLAY 358Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 1 Digit Common Anode
Kingbright LED ekranai ir priedai .8" SINGLE DIGIT RED LED DISPLAY 68Prieinamumas
520Tikėtina 2026-03-16
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Red 630 nm Common Anode 61 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 1 DIGIT 417Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Red 617 nm Common Anode 16000 ucd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai Single Green 568nm Common Anode 24Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Green 568 nm Common Anode 37000 ucd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai 1" SINGLE DIGIT RED LED DISPLAY 619Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Red 630 nm Common Anode 260000 ucd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 1 DIGIT 129Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 26.1 mm x 44.5 mm 38 mm x 56 mm x 11 mm Red 625 nm Common Anode 24000 ucd 20 mA 6 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai Single Green 568nm Common Anode 36Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 32.2 mm x 56.9 mm 48 mm x 70 mm x 12 mm Green 568 nm Common Anode 65000 ucd 10 mA 8.8 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai 172Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays Common Anode Tube
Kingbright LED ekranai ir priedai 116Prieinamumas
200Tikėtina 2026-05-04
Min.: 1
Daugkart.: 1

LED Displays Common Anode Tube
Kingbright LED ekranai ir priedai .36" SINGLE DIGIT GRN LED DISPLAY 228Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.36 in 7.5 mm x 14 mm x 8.5 mm Green 570 nm Common Anode 11 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai Single Green 568nm Common Anode 1 339Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.36 in 7.5 mm x 14 mm x 8.5 mm Green 565 nm Common Anode 3500 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai .36" SINGLE DIGIT RED LED DISPLAY 57Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.36 in 7.5 mm x 14 mm x 8.5 mm Red 645 nm Common Anode 28000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai Single Red 625nm Common Anode 616Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 6.2 mm x 9.9 mm 10 mm x 13 mm x 7 mm Red 627 nm Common Anode 4.1 mcd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Single Green 568nm Common Anode 24Prieinamumas
390Tikėtina 2026-03-23
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 6.2 mm x 9.9 mm 10 mm x 13 mm x 7 mm Green 568 nm Common Anode 6400 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai .39" SINGLE DIGIT RED LED DISPLAY 632Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.39 in Red 645 nm Common Anode 46000 ucd 20 mA 1.95 V + 85 C - 40 C Tube
Kingbright LED ekranai ir priedai GREEN DIFFUSED 1 DIGIT 143Prieinamumas
195Tikėtina 2026-03-04
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 6.2 mm x 9.9 mm 10 mm x 13 mm x 7 mm Green 568 nm Common Anode 6400 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai Single Red 625nm Common Anode 1 351Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 7.62 mm x 13.2 mm 12.4 mm x 17.5 mm x 7 mm Red 625 nm Common Anode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai 290Prieinamumas
400Tikėtina 2026-04-17
Min.: 1
Daugkart.: 1

LED Displays Common Anode Tube
Kingbright LED ekranai ir priedai HI EFF GRN DIFFUSED 409Prieinamumas
960Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Green 568 nm Common Anode 10500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai 0.56" SINGLE DIGIT RED LED DISPLAY 1 209Prieinamumas
1 600Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 645 nm Common Anode 97000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai Single Green 568nm Common Anode 374Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Green 565 nm Common Anode 11 mcd 10 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 1 DIGIT 314Prieinamumas
1 120Tikėtina 2026-03-16
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 625 nm Common Anode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai 14.2mm 1DIG RED GREEN 314Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.7 mm x 19.05 mm x 8 mm Red, Green 568 nm, 617 nm Common Anode 8 mcd, 11 mcd 10 mA 1.9 V, 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai Single Red 625nm Common Cathode 208Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.4 in 9.8 mm x 18.75 mm x 5.08 mm Red 627 nm Common Cathode 5600 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Single Green 568nm Common Cathode 360Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.4 in 9.8 mm x 18.75 mm x 5.08 mm Green 568 nm Common Cathode 12000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk