Banner Engineering Blokavimo Jungikliai

Rezultatai: 126
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Contact forma Jungiklio Funkcija Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Vardinė dalia Terminacijos Stilius Korpuso medžiaga IP Reitingas
Banner Engineering Blokavimo Jungikliai SI-GL42 Series Safety Interlock Switch; Solenoid Lock/Spring Unlock; 24 V DC; Contact Configuration: Actuator: 2NC/1NO, Monitor: 1NC; Connector: None
5Prieinamumas
Min.: 1
Daugkart.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Blokavimo Jungikliai SI-GL42 Series Safety Interlock Switch; Solenoid Lock/Spring Unlock; 24 V dc; Contact Configuration: Actuator: 1 NO, Monitor: 2NC; Connector: 1 x 5-pin M12 Bottom, 1 x 5-pin M12 Side
11Prieinamumas
Min.: 1
Daugkart.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Blokavimo Jungikliai Flat Pack Switch: In-line; Actuator Position: Front Including High Force Adapter; Contact Configuration: 1 NC; Dimensions: 75x52x33 mm; Plastic Housing
1Prieinamumas
Min.: 1
Daugkart.: 1
SPST-NO 10 A Thermoplastic (TP) IP65
Banner Engineering Blokavimo Jungikliai Spring Locking: Straight In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC/1 NO; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
2Prieinamumas
Min.: 1
Daugkart.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Blokavimo Jungikliai SI-GL42 Series Safety Interlock Switch; Solenoid Lock/Spring Unlock; 24 V DC; Contact Configuration: Actuator: 1NC, Monitor: 2NC/1NO; Connector: None
2Prieinamumas
Min.: 1
Daugkart.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Blokavimo Jungikliai SI-GL42 Series Safety Interlock Switch; Spring Lock/Solenoid Unlock; 24 V DC; Contact Configuration: Actuator: 2NC, Monitor: 1NC/1NO; Connector: None
2Prieinamumas
Min.: 1
Daugkart.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Blokavimo Jungikliai SI-GL42 Series Safety Interlock Switch; Solenoid Lock/Spring Unlock; 24 V DC; Contact Configuration: Actuator: 1NC/1NO, Monitor: 1NC/1NO; Connector: None
1Prieinamumas
Min.: 1
Daugkart.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Blokavimo Jungikliai SI-GL42 Accessory: Back Switch
4Prieinamumas
Min.: 1
Daugkart.: 1
Banner Engineering Blokavimo Jungikliai SI-GL42 Series Safety Interlock Switch; Solenoid Lock/Spring Unlock; 24 V DC; Contact Configuration: Actuator: 2NC, Monitor: 1NC/1NO; Connector: None
1Prieinamumas
Min.: 1
Daugkart.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Blokavimo Jungikliai SI-GL42 Series Safety Interlock Switch; Spring Lock/Solenoid Unlock; 24 V DC; Contact Configuration: Actuator: 2NC, Monitor: 2NC; Connector: None
2Prieinamumas
Min.: 1
Daugkart.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Blokavimo Jungikliai SI-GL42 Series Safety Interlock Switch; Spring Lock/Solenoid Unlock; 24 V DC; Contact Configuration: Actuator: 2NC/1NO, Monitor: 1NC; Connector: None
3Prieinamumas
Min.: 1
Daugkart.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Blokavimo Jungikliai SI-GL42 Series Safety Interlock Switch; Spring Lock/Solenoid Unlock; 24 V dc; Contact Configuration: Actuator: 1 NO, Monitor: 2NC; Connector: 1 x 5-pin M12 bottom, 1 x 5-pin M12 side
1Prieinamumas
Min.: 1
Daugkart.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering SI-LS42-SCREW OW
Banner Engineering Blokavimo Jungikliai ACCESSORY: SI-LS42-SCREW OW ONE-WAY SCREW FOR SI-LS42 10Prieinamumas
Min.: 1
Daugkart.: 1
Banner Engineering Blokavimo Jungikliai Hinge Safety Interlock Switch Stainless Steel; Inline QD; Switch Mounted Right Side w/ QD Down; 2 NC/1 NO;Micro M12 6-pin (Dual Key) QD; See SI-HGZ63FQDRL Die-cast Zinc as a lower cost alternate
4Prieinamumas
Min.: 1
Daugkart.: 1
3 A, 1 A 230 VAC 24 VDC Screw Stainless Steel IP67, IP69
Banner Engineering Blokavimo Jungikliai Solenoid Locking: Flexible In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC/1 NO; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
7Prieinamumas
Min.: 1
Daugkart.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Blokavimo Jungikliai Interlock Body, Solenoid Locking; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC, 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
6Prieinamumas
Min.: 1
Daugkart.: 1
SPDT ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Blokavimo Jungikliai Interlock Body, Spring Locking; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
5Prieinamumas
Min.: 1
Daugkart.: 1
SPDT ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Blokavimo Jungikliai Interlock Body, Solenoid Locking; Solenoid Voltage: 110/230 V ac; Contact Configuration: 1 NC/1 NO; 1 NC/1 NO; Dimensions: 170 x 43 x 46 mm; Plastic Housing
10Prieinamumas
Min.: 1
Daugkart.: 1
ON - ON 110 VAC/230 VAC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Blokavimo Jungikliai SI-RF Safety Switch; ISD Compatible; Coding: Low; Diagnostics: ISD; Reset: Automatic; Connector: 250 mm 8-pin M12 Pigtail QD; Used With: SI-RF-A
16Prieinamumas
Min.: 1
Daugkart.: 1
Banner Engineering Blokavimo Jungikliai Hinge Safety Interlock Switch; Die-Cast Zinc; Inline QD; Switch Mounted Left Side w/QD Down; 2 NC/1 NO;Micro M12 6-pin (Dual Key) QD
1Prieinamumas
Min.: 1
Daugkart.: 1
3 A, 1 A 230 VAC 24 VDC Screw Zinc IP67, IP69
Banner Engineering Blokavimo Jungikliai Hinge Safety Interlock Switch; Die-Cast Zinc; Inline QD; Switch Mounted Right Side w/QD Down; 2 NC/1 NO; Micro M12 6-pin (Dual Key) QD
4Prieinamumas
Min.: 1
Daugkart.: 1
3 A, 1 A 230 VAC 24 VDC Screw Zinc IP67, IP69
Banner Engineering Blokavimo Jungikliai Solenoid Locking: Standard In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 1 NC/1 NO; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
1Prieinamumas
Min.: 1
Daugkart.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Blokavimo Jungikliai Solenoid Locking: Flexible In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
2Prieinamumas
Min.: 1
Daugkart.: 1
SPDT ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Blokavimo Jungikliai Solenoid Locking: Straight In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC/1 NO; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
1Prieinamumas
Min.: 1
Daugkart.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Blokavimo Jungikliai Solenoid Locking: Flexible In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 3 NC; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
1Prieinamumas
Min.: 1
Daugkart.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67