Modlink® MSDD Front-Panel Interfaces

Murrelektronik Modlink® MSDD Front-Panel Interfaces offer an IP65 protection rating on the outside and an IP20 rating on the inside with touch protection. These front-panel interfaces make it simple to access controls in the cabinet for on-site diagnostics and maintenance. The control cabinet stays closed, so the user isn't exposed to live voltages and the components remain within the recommended protection glass. These interfaces are easy to open and close due to the integrated spring that lifts the lid 30", and the lid features a locking position. Murrelektronik Modlink MSDD Front-Panel Interfaces feature more than 4000 possible modular insert combinations and single- and double-frame inserts.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Tipas Apšvietimo spalva Bangos ilgis / spalvų temperatūra Ilgis Plotis Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Luminous Flux IP Reitingas Vardinė dalia Serija
Murrelektronik Pramoninės šviesos juostos ir šviesos juostos Modlight Illumix Slim Line 4W, LED machine lamp, IP54, 24VDC, M8 connection 5Prieinamumas
Min.: 1
Daugkart.: 1

LED Machine Light White (Neutral White) 5500 K 218 mm 24 mm 21.6 VDC 27.6 VDC 580 lm IP54 4 W 4
Murrelektronik Pramoninės šviesos juostos ir šviesos juostos Modlight Illumix Slim Line 16W, LED machine lamp, IP54, 24VDC, M8 connection 5Prieinamumas
Min.: 1
Daugkart.: 1

LED Machine Light White (Neutral White) 5500 K 638 mm 24 mm 21.6 V 27.6 V 1680 lm IP54 16 W 4