Sub-GHz Modules

Rezultatai: 186
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Dažnis Išvesties Galia Interface Type Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Maitinimo Srovės Perdavimas Tiekimo Srovės Gavimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Antenos jungties tipas Matmenys Protokolas – Sub GHz Pakavimas
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 908Prieinamumas
Min.: 1
Daugkart.: 1

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray


Microchip Technology Sub-GHz Modules Ultra-low power Long range LoRa module (863-928 MHz) 1 387Prieinamumas
2 842Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
863 MHz to 928 MHz 18.59 dBm SPI, USB 3.3 V 3.3 V 114.68 mA 13.36 mA - 40 C + 85 C u.FL 17 mm x 13.5 mm x 2.8 mm LoRa/LoRaWAN Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 677Prieinamumas
Min.: 1
Daugkart.: 1

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
TE Connectivity / Linx Technologies Sub-GHz Modules 8Btn LngRange Hndhld TX 418MHz Snap Btns

DS 418 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules HumAPRO Transceiver 900MHz Castellation
512Prieinamumas
512Tikėtina 2026-08-10
Min.: 1
Daugkart.: 1

HumPRO 902 MHz to 928 MHz 25 dBm UART 2 V 3.6 V 380 mA 39 mA - 40 C + 85 C u.FL / MHF 16.66 mm x 25.70 mm x 2.90 mm Tray
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX

AC4490 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS232 Starter Pack includes 2 units

CL4490 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS485 Serial Transceiver w/power supply

CL4490 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio 186Prieinamumas
Min.: 1
Daugkart.: 1

ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C SMA 12.7 mm x 11 mm x 2.71 mm ISM Tray
Microchip Technology Sub-GHz Modules 868MHz Sub-GHz transceiver module 646Prieinamumas
594Tikėtina 2026-07-23
Min.: 1
Daugkart.: 1

868 MHz 12.5 dBm SPI 2.1 V 3.6 V 25 mA 3 mA - 40 C + 85 C PCB 17.8 mm x 27.9 mm Sub GHz Tray
Telemecanique Sub-GHz Modules OsiSense RFID PANEL MOUNT W/LIGHTS 3Prieinamumas
Min.: 1
Daugkart.: 1
XGC RFID Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO Transceiver 900MHz Castellation
262Prieinamumas
Min.: 1
Daugkart.: 1

HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button MS Keyfob Transmitter 418MHz

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button MS Keyfob Transmitter 418MHz

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules HumPRC 8 button Long-range, 900MHz
250Prieinamumas
Min.: 1
Daugkart.: 1

HumPRC 900 MHz 2.1 V 3.6 V - 40 C + 85 C Bulk
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX

AC4790 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Parallax Sub-GHz Modules RFID Read/Write Serial Module 15Prieinamumas
Min.: 1
Daugkart.: 1

125 kHz Serial 4.5 V 5.5 V - 40 C + 85 C 3.25 in x 2.45 in Bulk
Telemecanique Sub-GHz Modules Ositrack Compact Station C 1Prieinamumas
Min.: 1
Daugkart.: 1
XGC Bulk
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz 64Prieinamumas
Min.: 1
Daugkart.: 1

RN2483 433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA 14.22 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-I USB Radio Stick 2Prieinamumas
9Pagal užsakymą
Min.: 1
Daugkart.: 1

WIRL-WMB8 868 MHz 11 dBm SPI, UART 2.2 V 3.6 V 31 mA 22 mA - 30 C + 85 C 67.75 mm x 23.65 mm x 12 mm Bulk
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-II USB Radio Stick 5Prieinamumas
12Pagal užsakymą
Min.: 1
Daugkart.: 1

WIRL-WMB8 868 MHz 14 dBm USB 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C SMA 74 mm x 23.65 mm x 12 mm Sub GHz Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules HumAPRO Transceiver 900MHZ Cert, u.FL
27Prieinamumas
1 024Tikėtina 2027-04-02
Min.: 1
Daugkart.: 1

HumPRO 902 MHz to 928 MHz 25 dBm UART 2 V 3.6 V 380 mA 39 mA - 40 C + 85 C Castellation Line 16.66 mm x 25.70 mm x 2.90 mm Tray
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button DS Keyfob Transmitter 418MHz
43Prieinamumas
Min.: 1
Daugkart.: 1

418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS232/422/485 Starter Pack includes 2 units

CL4490 902 MHz to 928 MHz 1 W RS-232/422/485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 433MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors.
4Prieinamumas
Min.: 1
Daugkart.: 1

433 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk