SMD/SMT Sub-GHz Modules

Rezultatai: 44
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Dažnis Išvesties Galia Interface Type Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Maitinimo Srovės Perdavimas Tiekimo Srovės Gavimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Antenos jungties tipas Matmenys Protokolas – Sub GHz Pakavimas
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 908Prieinamumas
Min.: 1
Daugkart.: 1

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 30 705Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 1 116Prieinamumas
Min.: 1
Daugkart.: 1

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 977Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 2 015Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500
868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape, MouseReel
Move-X Sub-GHz Modules Tiny, low power radio module
656Prieinamumas
Min.: 1
Daugkart.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN Tray
RF Solutions 725-TRX8-LORA
RF Solutions Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 16Km 2Prieinamumas
Min.: 1
Daugkart.: 1

868 MHz 20 dBm 12 V 32 V - 10 C + 50 C
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-III Radio module 915MHz w Integrated antenna
25Prieinamumas
Min.: 1
Daugkart.: 1
: 400

WIRL-PR09 927.5 MHz UART 2.2 V 3.8 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel, Cut Tape, MouseReel
Digi Sub-GHz Modules XBee XR 900, 900MHz, DigiMesh, U.FL Antenna, MMT
235Prieinamumas
Min.: 1
Daugkart.: 1

XBee XR Micro 900 900 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C u.FL 19 mm x 13 mm x 2 mm Sub GHz
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 677Prieinamumas
Min.: 1
Daugkart.: 1

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Fanstel Sub-GHz Modules Semtech SX1262 LoRa module, FCC certified +22.6 dBm TX power, u.FL for antenna.
759Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

902 MHz to 928 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.7 V 3.6 V 4.2 mA - 40 C + 105 C u.FL 10.2 cm x 15 cm x 1.9 mm LoRa/LoRaWAN Reel, Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 241Prieinamumas
2 500Tikėtina 2026-06-30
Min.: 1
Daugkart.: 1
: 2 500

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape
MultiTech Sub-GHz Modules 915 MHz SMT LoRa UFL (1 Pk)
21Prieinamumas
Min.: 1
Daugkart.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V 42 mA - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRa/LoRaWAN

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps
1 792Prieinamumas
Min.: 1
Daugkart.: 1

915 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
Murata Electronics Sub-GHz Modules Type 1SJ 868 MHZ/915 MHZ 3.3V
1 411Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

1SJ 868 MHz, 915 MHz 21.5 dBm UART 2.2 V 3.6 V 118 mA 15.5 mA - 40 C + 85 C External 10 mm x 8 mm x 1.6 mm LoRa Reel, Cut Tape
RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps
198Prieinamumas
Min.: 1
Daugkart.: 1

868 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps
14Prieinamumas
21Tikėtina 2026-06-30
Min.: 1
Daugkart.: 1

433 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
MultiTech Sub-GHz Modules 915 MHz SMT LoRa RF Pad (1 Pk)
3Tikėtina 2026-06-25
Min.: 1
Daugkart.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
Olimex Ltd. LoRa915
Olimex Ltd. Sub-GHz Modules
50Prieinamumas
Min.: 1
Daugkart.: 1

SPI 1.8 V 3.7 V 10 mA - 40 C + 85 C 22.86 mm x 26 mm
MultiTech Sub-GHz Modules AU915 MHz SMT LoRa RF Pad (100 Pk)
Ne Sandėlyje Esantys
Min.: 100
Daugkart.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules AU915 MHz SMT LoRa UFL (100 Pk)
Ne Sandėlyje Esantys
Min.: 100
Daugkart.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules 868 MHz SMT LoRa RF Pad (1 Pk)
Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
868 MHz 14 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules 868 MHz SMT LoRa RF Pad (100 Pk)
Ne Sandėlyje Esantys
Min.: 100
Daugkart.: 100
868 MHz 14 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules 868 MHz SMT LoRa UFL (1 Pk)
Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
868 MHz 14 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm
MultiTech Sub-GHz Modules 868 MHz SMT LoRa UFL (100 Pk)
Ne Sandėlyje Esantys
Min.: 100
Daugkart.: 100
868 MHz 14 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm