ENW-89827C2KF

Panasonic
667-ENW89827C2KF
ENW-89827C2KF

Gam.:

Aprašymas:
„Bluetooth“ moduliai – 802.15.1 PAN1317 CC2567 HCI BT+ANT No Ant +85

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.
Šiuo metu „Mouser“ neparduoda šio produkto jūsų regione.

Prieinamumas

Turime sandėlyje:

Panašus Produktas

Panasonic ENW-89823A3KF
Panasonic
„Bluetooth“ moduliai – 802.15.1 PAN1326B CC2564B+BLE HCI Module +85 (Texas Instruments CC2560)

Produkto Požymis Atributo vertė Pasirinkite Požymį
Panasonic
Gaminio kategorija: „Bluetooth“ moduliai – 802.15.1
Siuntimo apribojimai:
 Šiuo metu „Mouser“ neparduoda šio produkto jūsų regione.
RoHS:  
PAN1317
BLE, Bluetooth 4.0 + EDR
Class 1, Class 2
I2C, PCM, UART
10 dBm
2.178 Mb/s
- 93 dBm
2.4 GHz
1.7 V
4.8 V
- 40 C
+ 85 C
Reel
Antena: Integrated
Antenos jungties tipas: Integrated
Prekės Ženklas: Panasonic
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Aukštis: 1.7 mm
Ilgis: 9 mm
Jautrus drėgmei: Yes
Montavimo stilius: SMD/SMT
Darbinė Maitinimo Įtampa: 1.7 V to 4.8 V
Gaminio tipas: Bluetooth Modules
Protokolas – „Bluetooth“, BLE – 802.15.1: Classic Bluetooth
Protokolas – Sub GHz: ISM
Jautrumas: - 93 dBm
Gamyklinės pakuotės kiekis: 500
Subkategorija: Wireless & RF Modules
Plotis: 6.5 mm
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C

Panasonic Electronic Components PAN1317/PAN1327 Bluetooth RF Modules

Panasonic PAN1317/PAN1327 Bluetooth RF Modules feature both Dynastream's dual-mode Area Network Technology (ANT+™) software protocol and Bluetooth connectivity. This combination creates a low cost, ultra-low power wireless networking solution for short range applications. ANT+ managed network software facilitates the collection, automatic transfer, and tracking of sensor data for monitoring personal wellness information. ANT protocol is well-suited for low data rate sensor network topologies in personal area networks (PANs) and practical wireless sensor networks (WSNs), and is most commonly found in sports and low power medical device applications. Panasonic's tiny footprint technology offers a module of only 85.5mm² including antenna. PAN1317/PAN1327 Bluetooth RF Modules are designed to accommodate PCBs pad pitch of 1.3mm and as little as two layers for easy implementation and manufacture.
Learn more

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.