Taoglas Antenos

Rezultatai: 902
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Serija Pakavimas
Taoglas Antenos 2dBi 2.4/5.0-5.8GHz Dipole Antenna RP-SMA(M) Hinged 90 degree 635Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 5.85 GHz 4.39 dBi 50 Ohms 2 W - 40 C + 85 C Dipole 2 Band Connector SMA Male IP65 Bulk
Taoglas Antenos Dual Feed GNSS L1/L2 Stacked Patch Ceramic Antenna 183Prieinamumas
Min.: 1
Daugkart.: 1

Tray
Taoglas Antenos High precision GNSS L1/L5 Patch 35*35*4mm 254Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.166 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS, QZSS Square - 0.35 dBi, 2.07 dBi, 2.61 dBi 50 Ohms - 40 C + 85 C 4 Band SMD/SMT Solder Autonomous Vehicles, Asset Tracking, Navigation, Precision Agriculture, Wearables 35 mm 35 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antenos GNSS L1,L5 L-Band Dual Feed Stacked 45*45*10mm Patch 186Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.166 GHz 1.61 GHz GPS, GLONASS Patch Stacked 5.08 dB 50 Ohms 0 - 40 C + 85 C 5 Band SMD/SMT SMD/SMT 45 mm 45 mm 10 mm Tray
Taoglas Antenos Olympian II 2-in-1 5G/4G & Wi-Fi Permanent Mount Antenna 99Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
Taoglas Antenos 3-in-1 GNSS and 2*4G MIMO Adhesive / Magnetic Mount Puck Antenna with 2m 1.5DS and SMA(M) 51Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou MIMO 4G GNSS Puck Adhesive Mount Connector SMA (Male) TGC-1.5DS Bulk
Taoglas Antenos Comet 2-in-1 - 2*5G/4G MIMO Adhesive/Magnetic Mount Puck Antenna 281Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 4G/5G 4.6 dBi 50 Ohms 2 W - 40 C + 85 C Dipole 18.1 mm Bulk
Taoglas Antenos 3-in-1 2*4G MIMO & Wi-Fi Adhesive / Magnetic Mount Puck Antenna with 2m 1.5DS and SMA(M)/RP-SMA(M 228Prieinamumas
Min.: 1
Daugkart.: 1

Modules 617 MHz 7.125 GHz WiFi 7.76 dBi 50 Ohms - 40 C + 85 C 9 Band Adhesive Mount Connector SMA Male IP67 2 M 1.5DS Bulk
Taoglas Antenos Pantheon Screwmount 5G/4G(MIMO1&2)-3m TGC-200 SMA(M) White 18Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G/3G/4G, Cellular (NBIoT, LTE) 50 Ohms 3 - 40 C + 85 C 7 Band Screw Mount Connector SMA-Male 82.4 mm IP67 Pantheon Bulk
Taoglas Antenos 10in1 Screwmount 1*GNSS, 4*5G/4G, 5*Wi-Fi Combination Antenna 5Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 617 MHz 5.925 GHz 3.93 dBi 50 Ohms - 40 C + 85 C 10 Band Screw Mount Connector 350 mm 70 mm 39 mm IP67, IP69K Bulk
Taoglas Antenos Warrior Chip SMD Ceramic Band 28 Antenna 450Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular, LTE - 1.3 dBi 50 Ohms 5 W - 40 C + 85 C SMD/SMT SMD/SMT 40 mm 5 mm 6 mm Reel, Cut Tape, MouseReel
Taoglas Antenos Wi-Fi 2.4GHz FR4 PIFA Antenna with SMD 15*3*3mm 1 850Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Planar Inverted-F Antenna WiFi SMD/SMT Solder 2.4 GHz 15 mm 3 mm 3 mm Reel, Cut Tape, MouseReel
Taoglas Antenos 4G/5G SMD FR4 ANTENNA 967Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip 617 MHz 2.69 GHz Cellular, LTE, 5G/4G GPS, GLONASS, Galileo, BEIDOU Chip Rectangular - 3.3 dBi, - 1.8 dBi, - 1 dBi, - 0.3 dBi, 0 dBi, 0.2 dBi, 0.4 dBi, 1.6 dBi, 3.7 dBi 50 Ohms 2 W - 40 C + 85 C 9 Band SMD/SMT Solder 657.5 MHz, 722 MHz, 773 MHz, 840 MHz, 920 MHz, 1.472 GHz, 1.581 GHz, 1.932 GHz, 2.595 GHz Compact Asset Trackers, Handsets, Handheld IoT Devices, Tablets 27 mm 10 mm 1.6 mm Reel, Cut Tape, MouseReel
Taoglas Antenos Blade Wideband 600-6000MHz 5G/4G Connector Mount Antenna - N-Type Male 140Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
Taoglas Antenos Flexible Invisibile GNSS Antenna 183Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.17645 GHz 1.602 GHz GNSS PCB Trace Flexible - 5.67 dBic, - 5.46 dBic, - 4.71 dBic, - 9.09 dBic, - 9.09 dBic, - 9.88 dBic 50 Ohms 6:1, 3:1, 4:1, 2:1, 2:1, 2:1 - 40 C + 85 C 6 Band Adhesive Mount Connector FAKRA-C Male Automotive, EV Charging, Parking Bays, Digital Signage, Displays 176 mm 81.6 mm 47 mm Bulk
Taoglas Antenos 5G/4G Terminal Mount 320Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 5.925 GHz Blade 50 Ohms 10 W - 40 C + 85 C 8 Band Connector Connector SMA 160 mm 45 mm Bulk
Taoglas Antenos 5G/4G IP66 Terminal Mount Monopole Antenna 456Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 600 MHz 6 GHz GPS 50 Ohms 2 W - 40 C + 85 C SMA IP66 Bulk
Taoglas Antenos WideBand (600-7125MHz) Dipole IP67 Terminal Antenna with 90A Hinged R/A SMA(M) 163Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Dipole 600 MHz 7.125 GHz Cellular Hinged, Whip Right Angle 2.55 dBi 50 Ohms - 40 C + 85 C Wall Mount Connector SMA (Male) Gateways & Routers – Exterior Cameras – Vending Machines 203 mm IP67 RG178 Bulk
Taoglas Antenos WideBand (600-6000MHz) LTE Dipole Terminal Antenna with 90A Hinged R/A SMA(M) 404Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 600 MHz 6 GHz LTE WiFi Hinged Right Angle 2.46 dBi 50 Ohms - 40 C + 85 C 2 Band Connector SMA (Male) In-Building Connectivity Systems 135 mm RG178 Bulk
Taoglas Antenos TG.66 With FAKRA Code D 200Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5.925 GHz 50 Ohms 10 W - 40 C + 85 C 8 Band Panel Mount 78.1 mm Bulk
Taoglas Antenos 4*4 5G MIMO Cross Polarized Multi Mount Antenna White enclosure wiht multi mount 61Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
Taoglas Antenos 5-9GHz UWB Ceramic Substrate Antenna 3.2*1.6*0.5(mm) 4 504Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape
Taoglas Antenos 2.4GHZ CHIP ANT 12 517Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas LTCC Antenna 2.4 GHz 2.5 GHz Bluetooth 2.7 dBi 65 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape, MouseReel
Taoglas Antenos Bolt A.80 GPS L1 L2 Permanent Mount Antenna 1M RG-174, SMA(M) ST 94.3*25.4mm 212Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.2276 GHz 1.57842 GHz BEIDOU, Galileo, GPS Module Dome 1.21 dBi, 3.99 dBi 10 MHz 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector SMA Male 1.353 GHz Satellite Applications 25.4 mm IP67 RG174 Sure Bulk
Taoglas Antenos Hercules A.01 GPS/GALILEO Permanent Mount, 3M RG-174 48*29mm 378Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.574397 GHz 1.576443 GHz BEIDOU, Galileo, GPS Module Dome 30 dB 50 Ohms 2 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz M2M, Telematics, Remote Monitor, Timing for Base Station, Vehicle Fleet Tracking 29 mm IP67, IP69K 3 M RG174 Hercules Bulk