KYOCERA AVX Antenos

Rezultatai: 395
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Serija Pakavimas
KYOCERA AVX Antenos AUTO ULTRA SML UWB/B LT/WIFI 4 092Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape
KYOCERA AVX Antenos AUTO ULTRA SML GNSS/ L1/L2/L6 4 932Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Reel, Cut Tape, MouseReel
KYOCERA AVX Antenos Automotive Cellular PCB 1 120Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 120

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, LPWA, RPMA LoRA, LPWA, RPMA, SigFox Rectangular Chip 0 dBi, 0.7 dBi 68 MHz, 230 MHz 50 Ohms 2.5:1, 2.7:1 2 W - 55 C + 125 C Embedded 8 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Firstnet 35 mm 9 mm 3.3 mm AP522304 Reel, Cut Tape, MouseReel
KYOCERA AVX Antenos LTE-M/NB-IoT/LPWA PC B antenna Feed in t 2 087Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 120

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT 700 MHz 2.17 GHz 1.06 dBi 50 Ohms 2 W SMD/SMT IoT, Healthcare, M2M 35 mm 9 mm 3.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antenos 4G/cellular External Blade antenna Blac 2 931Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas External 698 MHz 2.7 GHz Hinged Straight 1.8 dBi, 5.2 dBi 50 Ohms 5 W 3 Band Connector Connector SMA Male Cellular, Headsets, Tablets 201 mm Bulk
KYOCERA AVX Antenos WiFi Dual Bd Ext Whi p Hinged Black RP-SM 1 311Prieinamumas
1 200Tikėtina 2026-02-23
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip 1.8 dBi, 4.0 dBi 85 MHz, 700 MHz 50 Ohms - 40 C + 120 C 2 Band Connector RP-SMA Male 2.44 GHz, 5.455 GHz Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 84.0 mm 9.35 mm RP-SMA Male X9001091 Bulk
KYOCERA AVX Antenos Wi-Fi 6E & 7 Externa l Whip Hinged anten 1 440Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
KYOCERA AVX Antenos Wi-Fi 6E & 7 Externa l Whip Hinged anten 1 155Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
KYOCERA AVX Antenos GPS 18x18x2mm Cerami c Patch antenna 995Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
KYOCERA AVX 9003276
KYOCERA AVX Antenos GPS/Glonass 25x25x4 SMT Ceramic Patch antenna 995Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
KYOCERA AVX Antenos LoRa/ISM External Fibreglass antenna, White color, N-type male connector 43Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas External 868 MHz 915 MHz Round - 1.2 dBi, - 0.3 dBi 50 Ohms 1.6:1, 1.5 :1 2 W - 40 C + 80 C 1 Band Connector Connector N-Type (Male) Cellular, Smart Grid 25 mm IP67 Bulk
KYOCERA AVX Antenos Wi-Fi 6E Tunable Emb FPC MHF 2400-7125MHz 2W 50ohm 150mm Cable WLAN/BT/ZIGBEE 122Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.11 dBi 50 Ohms 2:1 2 W 3 Band Adhesive Mount Connector MHF4L 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antenos LTE & NTN Cell Wide Band FPC Emb 698-2960MHz 50ohm 2W 53.6x25.1x0.2mm 80mm Cable 148Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz Cellular, NBIoT 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W 8 Band Adhesive Mount Connector U.FL 2G, 3G, 4G, 5G, LTE Applications 53.6 mm 25.1 mm 1.25 mm 1.13 mm Coax 1002289 Bulk
KYOCERA AVX Antenos Antenna Assy LTE5 F 0 AC10 100mm MHF4L C 115Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 6 GHz Cellular, LTE CAT-M, LoRa, SigFox 2.5 dBi, 3 dBi, 3.4 dBi, 4 dBi, 4.2 dBi 50 Ohms 2.0:1, 2.1:1, 2.4:1 2 W 5 Band Adhesive Mount U.FL U.FL 100 mm 30 mm 0.2 mm 1.13 mm Bulk
KYOCERA AVX Antenos 5G/4G External Blade antenna Black colo 60Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
KYOCERA AVX Antenos LTE/LPWA/cellular FP C 50mm Cable MHF Con 383Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 700 MHz 2.7 GHz Cellular (NBIot, LTE) PCB Trace I-Pad Flex 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C Embedded 2 Band Adhesive Mount Connector U.FL 2G, 3G, 4G, 5G, LTE Applications 53.6 mm 25.1 mm 0.2 mm 1.13 Coax 1002289 Bulk
KYOCERA AVX Antenos WiFi 6E & 7 PCB 150m m Cable MHF Connecto 400Prieinamumas
Min.: 1
Daugkart.: 1

PCB Antennas 2.4 GHz, 5.15 GHz, 5.925 GHz 2.48 GHz, 5.85 GHz, 7.125 GHz 2.3 dBi, 5 dBi, 2.5 dBi 50 Ohms 3 Band Adhesive Mount U.FL Agriculture, Bluetooth, , Healthcare 35.2 mm 8.5 mm 0.4 mm W3 Family Bulk
KYOCERA AVX Antenos GNSS (GPS/Glonass/BeiDou/Galileo) FPCenna 150mm 490Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas FPC Antenna 1.599 GHz 1.61 GHz Cellular, NBIoT, LTE 2.5 dBi 50 Ohms 2.3:1 - 40 C + 85 C 4 Band Adhesive Mount Connector U.FL 41 mm 15.5 mm 0.2 mm Bulk
KYOCERA AVX Antenos 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 1mm Cable MHF Conn 500Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5.85 GHz Cellular, NBIoT, LTE 4.81 dBi 50 Ohms 2:2:1 2 W 4 Band Adhesive Mount Connector 102 mm 14.5 mm 0.2 mm 9001815F0-AA10L Bulk
KYOCERA AVX Antenos Ultra-Small UWB or B luetooth or Wi-Fi D 1 640Prieinamumas
Min.: 1
Daugkart.: 1

PCB Antennas Ceramic 2.4 GHz 8.5 GHz Bluetooth, BLE WiFi UWB 3 dB 50 Ohms 2.1:1, 7:1 500 mW - 55 C + 125 C 3 Band PCB Mount SMD/SMT 1 mm 0.55 mm 0.4 mm Bulk
KYOCERA AVX Antenos Automotive On/Off Gr d GNSS (GPS/Glonass/ 2 222Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 250

Multiprotocol Antennas PCB Antennas 868 MHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS ISM Rectangular Chip 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi 4 MHz, 32 MHz, 17 Hz, 60 MHz 50 Ohms 1.5:1, 2.5:1 - 50 C + 125 C Embedded 5 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.575 GHz, 1.602 GHz Tracking, Smart Home, Agriculture, Automotive, Healthcare, Digital Signage, Wearables, Industrial Devices 22 mm 3.2 mm 3.3 mm A1001011 Reel, Cut Tape, MouseReel
KYOCERA AVX Antenos Broadband 5G/LTE/LPW A PCB antenna (mirr 395Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

Reel, Cut Tape, MouseReel
KYOCERA AVX Antenos Embedded Dual Band 2.4-5GHz 50Ohms 35.2x8.5x0.40mm 100mm Blk 400Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI LK 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antenos Emb Dual-Band Wi-Fi 2.4-5GHz 35.2x8.5x0.40mm 50mm 380Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI LK 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antenos Emb Dual-Band Wi-Fi 2.4-5GHz 35.2x8.5x0.40mm 150mm Conn 388Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI LK 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk