FN990A40 & FN990A28 Data Cards

Telit Cinterion FN990A40 and FN990A28 Data Cards are 5G state-of-the-art data cards featuring sub-6 only technology with LTE, WCDMA, and GNSS support. These data cards help futureproof IoT, enterprise applications, and video while leveraging all the benefits of 5G and Gigabit LTE. The FN990A40 and FN990A28 data cards feature an industrial-grade M.2 form factor that is suitable for high-performance and bandwidth-intensive enterprise and industrial applications. These data cards are designed for global usage and provide support for all scenarios prescribed by the 3GPP Rel.16 deployments of 5G. This includes non-standalone (NSA) LTE-5G NR dual connectivity (EN-DC), dynamic spectrum sharing between LTE and 5G, and full 5G NR standalone (SA) mode. These data cards also feature intraband and interband UL CA supported on 4G networks for better throughput performance for uplink-centric applications.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Išvesties Galia Interface Type Minimali darbinė temperatūra Didžiausia darbinė temperatūra Antenos jungties tipas Matmenys Protokolas – korinis, NBIoT, LTE Pakavimas
Telit Cinterion Koriniai Moduliai FN990A40 M.2 - 45.00.015 100Prieinamumas
Min.: 1
Daugkart.: 1
200 MHz - 29 dBm PCIe, USB - 40 C + 85 C RF 30 mm x 52 mm x 2.25 mm LTE, 4G Tray
Telit Cinterion Koriniai Moduliai FN990A40-HP M.2 - 45.00.145 Ne Sandėlyje Esantys
Min.: 30
Daugkart.: 30
200 MHz 29 dBm PCIe, USB - 40 C + 85 C RF 30 mm x 52 mm x 2.25 mm LTE, 4G Tray