Antenos

Rezultatai: 3
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis IP Reitingas Serija Pakavimas
Taoglas Antenos Barracuda OMB.242 2.4GHz Omnidirectional Outdoor Antenna 117Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Collinear Fiberglass 8.24 dBi 50 Ohms 1.3 50 W - 40 C + 60 C 1 Band Bracket Mount Connector N Female 2.45 GHz Public Safety, Wireless Video Systems, Agricultrue 553 mm IP65 Baracuda Tube
Taoglas Antenos Barracuda OMB.868.B05F21 868MHz 5dBi Omnidirectional Outdoor Antenna 57Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole Array 860 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Collinear Fiberglass 5 dBi 50 Ohms 1.5:1 50 W - 40 C + 60 C 1 Band Bracket Mount Connector N Female 868 MHz M2M, Smart City, Utilities, Public Transport 818.75 mm IP65 Baracuda Tube
Taoglas Antenos Barracuda OMB.915.B03F21 902-915MHz 3dBi Omnidirectional Outdoor Antenna 49Prieinamumas
50Tikėtina 2026-03-10
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Collinear Fiberglass 3.5 dBi 50 Ohms 1.5:1 50 W - 40 C + 60 C 1 Band Bracket Mount Connector N Female 915 MHz Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application 320 mm IP65 Baracuda Tube