MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Įėjimo įtampa - maks. Išvesties Įtampa Išvesties Srovė Perjungimo Dažnis
Monolithic Power Systems (MPS) Power Management Modules 16V, 10A, Scalable, Ultra-Thin, DC/DC Power Module with PMBus 480Prieinamumas
1 250Tikėtina 2026-04-29
Min.: 1
Daugkart.: 1

Power Modules 16 V 500 mV to 5 V 10 A 800 kHz
Monolithic Power Systems (MPS) Power Management Modules 16V, 20A DC/DC Power Module
2 098Tikėtina 2026-04-15
Min.: 1
Daugkart.: 1

Power Modules 16 V 500 mV to 5.5 V 20 A 600 kHz