Industrial SSDs

Kingston Technology Industrial SSDs provides a line of Design-In SATA and NVMe solid-state drives intended for system designers and builders. These SSDs combine advanced controllers that automatically perform wear-leveling, garbage collection, and other NAND Flash management features. The industrial SSDs incorporate advanced SATA3 6Gbps/PCIe Gen 4 NVMe controllers and high-speed next-generation 3D NAND Flash. These SSDs are a drop-in replacement for hard drives and deliver up to 20x more excellent performance and high reliability. The industrial SSDs are used in Point Of Sale (POS), robotics, kiosks, and digital signaling.

Rezultatai: 4
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Atminties dydis Gaminys Formos faktorius Configuration Interface Type Darbinė Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys
Kingston Solid State Pavaros - SSD 2.5" 128GB iTemp SATA3 SSD 115Prieinamumas
Min.: 1
Daugkart.: 1

IT-2.5 SATA 128 GB SATA SSDs 2.5 in TLC SATA III 5 V - 40 C + 85 C 100.1 mm x 69.85 mm x 7mm
Kingston Solid State Pavaros - SSD 2.5" 1024GB iTemp SATA3 SSD 44Prieinamumas
50Tikėtina 2026-04-20
Min.: 1
Daugkart.: 1

IT-2.5 SATA 1 TB SATA SSDs 2.5 in TLC SATA III 5 V - 40 C + 85 C 100.1 mm x 69.85 mm x 7mm
Kingston Solid State Pavaros - SSD 2.5" 512GB iTemp SATA3 SSD 69Prieinamumas
Min.: 1
Daugkart.: 1

IT-2.5 SATA 512 GB SATA SSDs 2.5 in TLC SATA III 5 V - 40 C + 85 C 100.1 mm x 69.85 mm x 7mm
Kingston Solid State Pavaros - SSD 2.5" 256GB iTemp SATA3 SSD 82Prieinamumas
Min.: 1
Daugkart.: 1

IT-2.5 SATA 256 GB SATA SSDs 2.5 in TLC SATA III 5 V - 40 C + 85 C 100.1 mm x 69.85 mm x 7mm