Apacer Solid State Pavaros - SSD

Rezultatai: 26
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Atminties dydis Gaminys Formos faktorius Configuration Interface Type Palaikomas Rašymas Palaikomas Nuskaitymas Darbinė Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys
Apacer Solid State Pavaros - SSD M.2 2242 SM220-M242 MLC DEVSLP 8GB 15nm /Replacement: APM2T42SM22008GTN-7ETM

SM220-M242 8 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 25 MB/s 115 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SM220-M242 MLC DEVSLP 8GB 15nm Extended Temp /Replacement: APM2T42SM22008GTN-7ETMW

SM220-M242 8 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 25 MB/s 115 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SM220-M242 MLC DEVSLP 16GB 15nm /Replacement: APM2T42SM22032GTN-7ETM

SM220-M242 16 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 50 MB/s 215 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SM220-M242 MLC DEVSLP 16GB 15nm Extended Temp /Replacement: APM2T42SM22016GTN-7ETMW

SM220-M242 16 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 50 MB/s 215 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SM220-M242 MLC DEVSLP 32GB 15nm /Replacement: APM2T42SM22032GTN-7ETM

SM220-M242 32 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 45 MB/s 215 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SM220-M242 MLC DEVSLP 32GB 15nm Extended Temp /Replacement: APM2T42SM22032GTN-7ETMW

SM220-M242 32 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 45 MB/s 215 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SM220-M242 MLC DEVSLP 64GB 15nm /Replacement: APM2T42SM22064GTN-7ETM

SM220-M242 64 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 85 MB/s 275 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SM220-M242 MLC DEVSLP 64GB 15nm Extended Temp /Replacement: APM2T42SM22064GTN-7ETMW

SM220-M242 64 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 85 MB/s 275 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SM220-M242 MLC DEVSLP 128GB 15nm /Replacement: APM2T42SM22128GTN-7ETMG

SM220-M242 128 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 180 MB/s 510 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SM220-M242 MLC DEVSLP 128GB 15nm Extended Temp /Replacement: APM2T42SM22128GTN-7ETMGW

SM220-M242 128 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 180 MB/s 510 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SM220-M242 MLC DEVSLP 256GB 15nm /Replacement: APM2T42SM22256GTN-7ETMG

SM220-M242 256 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 355 MB/s 525 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SM220-M242 MLC DEVSLP 256GB 15nm Extended Temp /Replacement: APM2T42SM22256GTN-7ETMGW

SM220-M242 256 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 355 MB/s 525 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SS220-M242 SLC 1GB Thermal Sensor /Replacement: APM2T42SS22001GTN-7ET

SS220-M242 1 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 14 MB/s 32 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SS220-M242 SLC 1GB Thermal Sensor Wild Temp. /Replacement: APM2T42SS22001GTN-7ETW

SS220-M242 1 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 14 MB/s 32 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SS220-M242 SLC 2GB Thermal Sensor /Replacement: APM2T42SS22002GTN-7ET

SS220-M242 2 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 28 MB/s 60 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SS220-M242 SLC 2GB Thermal Sensor Wild Temp. /Replacement: APM2T42SS22002GTN-7ETW

SS220-M242 2 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 28 MB/s 60 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SS220-M242 SLC 4GB Thermal Sensor /Replacement: APM2T42SS22004GTN-7ET

SS220-M242 4 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 55 MB/s 65 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SS220-M242 SLC 4GB Thermal Sensor Wild Temp. /Replacement: APM2T42SS22004GTN-7ETW

SS220-M242 4 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 55 MB/s 65 MB/s 3.3 V 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SS220-M242 SLC 8GB Thermal Sensor /Replacement: APM2T42SS22008GTN-7ET

SS220-M242 8 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 38 MB/s 60 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SS220-M242 SLC 8GB Thermal Sensor Wild Temp. /Replacement: APM2T42SS22008GTN-7ETW

SS220-M242 8 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 38 MB/s 60 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SS220-M242 SLC 16GB Thermal Sensor /Replacement: APM2T42SS22016GTN-7ET

SS220-M242 16 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 65 MB/s 70 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SS220-M242 SLC 16GB Thermal Sensor Wild Temp. /Replacement: APM2T42SS22016GTN-7ETW

SS220-M242 16 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 65 MB/s 70 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SS220-M242 SLC 32GB Thermal Sensor /Replacement: APM2T42SS22032GTN-7ET

SS220-M242 32 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 65 MB/s 65 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SS220-M242 SLC 32GB Thermal Sensor Wild Temp. /Replacement: APM2T42SS22032GTN-7ETW

SS220-M242 32 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 65 MB/s 65 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Pavaros - SSD M.2 2242 SS220-M242 SLC 64GB Thermal Sensor /Replacement: APM2T42SS22064GTN-7ETG

SS220-M242 64 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 450 MB/s 555 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm