Industrial PV230-M242 PCI Express Flash Drives

Apacer Technology Inc. Industrial PV230-M242 PCI Express Flash Drives are high-performance SSDs designed with M.2 2242 mechanical dimensions, providing full compliance with PCIe® Gen3 x2 interface and NVMe 1.3 specifications. It supports power management modes, significantly reducing power consumption. Built with a powerful PCIe controller that features on-module ECC and an efficient wear-leveling scheme, the PV230-M242 delivers exceptionally low latency and outstanding data transfer performance. Its high-speed storage and compact design and make it an ideal choice for larger, faster hosts deployed in various applications requiring top-tier performance.

Rezultatai: 4
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Atminties dydis Gaminys Formos faktorius Configuration Interface Type Palaikomas Rašymas Palaikomas Nuskaitymas Darbinė Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys
Apacer Solid State Pavaros - SSD M242 NVMe 3x4 BiCS5 120GB WT

PV230-M242 120 GB Flash Drive M.2 2242-M 3D TLC NVMe, PCIe 2560 MB/s 3560 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 2.58 mm
Apacer Solid State Pavaros - SSD M242 NVMe 3x4 BiCS5 240GB WT

PV230-M242 240 GB Flash Drive M.2 2242-M 3D TLC NVMe, PCIe 2560 MB/s 3560 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 2.58 mm
Apacer Solid State Pavaros - SSD M242 NVMe 3x4 BiCS5 480GB WT

PV230-M242 480 GB Flash Drive M.2 2242-M 3D TLC NVMe, PCIe 2560 MB/s 3560 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 2.58 mm
Apacer Solid State Pavaros - SSD M242 NVMe 3x4 BiCS5 960GB WT

PV230-M242 960 GB Flash Drive M.2 2242-M 3D TLC NVMe, PCIe 2560 MB/s 3560 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 2.58 mm