EXPI4 Solid State Drives (SSD)

Exascend EXPI4 Solid State Drives provide ultimate performance and ultra-high reliability over the traditional hard disk drive. These solid-state drives achieve up to 3,500MB/s for sequential read, 2,600MB/s for sequential write, and 450,000 IOPS for steady-state random write. The PI4 solid-state drives consist solely of semiconductor devices and it does not contain any mechanical part such as a platter (disk), or motor. These solid-state drives use a single-chip flash conPI4 solid-state drive controller to manage multiple NAND flash memory modules. The PI4 solid-state drives support U.2, E1.S, and M.2 form factors, integrating high-speed PCIe gen 4x4 interface with third-generation 3D TLC NAND flash memory technology. These solid-state drives feature high I/O and throughput performance, high stability, reliability, temperature monitoring, and intelligent management.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Atminties dydis Gaminys Formos faktorius Configuration Interface Type Palaikomas Rašymas Palaikomas Nuskaitymas Darbinė Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys
Exascend Solid State Pavaros - SSD TAA Certified 1Prieinamumas
Min.: 1
Daugkart.: 1

PI4 7.5 TB PCIe SSDs U.2 3D TLC PCIe Gen4x4 3000 MB/s 3500 MB/s 12 V - 40 C + 85 C 100.5 mm x 69.85 mm x 7 mm
Exascend Solid State Pavaros - SSD Ne Sandėlyje Esančių Prekių Pristatymo Laikas 3 Savaičių
Min.: 1
Daugkart.: 1

PI4 7.5 TB PCIe SSDs U.2 3D TLC PCIe Gen4x4 3000 MB/s 3500 MB/s 12 V - 40 C + 85 C 100.5 mm x 69.85 mm x 7 mm