1 Mbit MouseReel SRAM

Rezultatai: 45
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Organizavimas Prieigos laikas Didžiausias taktų dažnis Interface Type Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Maitinimo Srovė - Maks. Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas

Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 1 740Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-I-32 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 1 221Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 3.V HOLD FNC TSSOP 2 810Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 Mbit 128 k x 8 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 5 073Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT STSOP-32 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 2 526Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 10ns 64K x 16 Fast Async SRAM 513Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

1 Mbit 64 k x 16 10 ns 100 MHz Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 35Prieinamumas
1 500Tikėtina 2026-08-14
Min.: 1
Daugkart.: 1
: 1 500

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 1 298Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v 3 392Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 834Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 12ns/3.3v Async SRAM 3.3v
1 705Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,8ns/3.3v or 10ns/2.5v-3.6v,44 Pin TSOP II, RoHS
966Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 8 150Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 11 200Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 3 380Prieinamumas
9 900Tikėtina 2026-06-10
Min.: 1
Daugkart.: 1
: 3 300

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 3 815Prieinamumas
5 000Tikėtina 2026-08-03
Min.: 1
Daugkart.: 1
: 2 500

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 984Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel, Cut Tape, MouseReel

Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM 3 094Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT TSOP-I-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 1 065Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 1.8V HOLD FUNCT 2 028Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 Mbit 128 k x 8 25 ns 20 MHz SPI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 1 025Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3.15 V 160 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v 8 386Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 10ns 64K x 16 Fast Async SRAM 63Prieinamumas
Min.: 1
Daugkart.: 1
: 500

1 Mbit 64 k x 16 10 ns 100 MHz Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 924Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 3V BATT BU FUNCT 19Prieinamumas
6 000Tikėtina 2026-07-20
Min.: 1
Daugkart.: 1
: 3 000

1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel