SRAM

Rezultatai: 11 820
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Organizavimas Prieigos laikas Didžiausias taktų dažnis Interface Type Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Maitinimo Srovė - Maks. Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas

ISSI SRAM 256Mb, HyperRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 280Prieinamumas
Min.: 1
Daugkart.: 1

256 M x 8 32 M x 8 35 ns 200 MHz 1.95 V 1.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24

ISSI SRAM 256Mb, HyperRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive 451Prieinamumas
Min.: 1
Daugkart.: 1

256 M x 8 32 M x 8 35 ns 200 MHz 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 2 490Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 Mb 35 ns 200 MHz 3.6 V 2.7 V - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS, Automotive 2 490Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 Mb 16 M x 8 35 ns 166 MHz 3.6 V 2.7 V - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape
Alliance Memory SRAM LP SRAM, 16Mb, 1M x 16, 2.7 - 3.6V, 48 ball TFBGA, 45ns, Industrial Temp - Tray 258Prieinamumas
Min.: 1
Daugkart.: 1

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.7 V 18 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
Microchip Technology SRAM 2Mbit serial SRAM, 1.7V-3.6V 558Prieinamumas
Min.: 1
Daugkart.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 1.7V-3.6V 883Prieinamumas
Min.: 1
Daugkart.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 1.7V-3.6V 529Prieinamumas
Min.: 1
Daugkart.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 1.7V-3.6V 461Prieinamumas
Min.: 1
Daugkart.: 1

4 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 20 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 1.7V-3.6V 1 484Prieinamumas
Min.: 1
Daugkart.: 1

4 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 2.2V-3.6V with Battery Backup 449Prieinamumas
Min.: 1
Daugkart.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 10 mA - 40 C + 85 C Through Hole PDIP-14 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 2.2V-3.6V with Battery Backup 545Prieinamumas
Min.: 1
Daugkart.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 10 mA - 40 C + 85 C SMD/SMT Tube
Microchip Technology SRAM 4Mbit serial SRAM, 2.2V-3.6V with Battery Backup 469Prieinamumas
Min.: 1
Daugkart.: 1

4 Mbit 512 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 8 150Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 11 200Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb 3V 55ns 1M x 16 LP SRAM 1 906Prieinamumas
1 920Tikėtina 2027-04-22
Min.: 1
Daugkart.: 1

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM 2 622Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 32Mb 3V 55ns 2M x 16 LP SRAM 308Prieinamumas
Min.: 1
Daugkart.: 1

32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Infineon Technologies SRAM ASYNC SRAMS 5 239Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 1 237Prieinamumas
Min.: 1
Daugkart.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.2 V 60 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 1 324Prieinamumas
Min.: 1
Daugkart.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray
Infineon Technologies SRAM ASYNC 451Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 355Prieinamumas
Min.: 1
Daugkart.: 1

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray
Renesas Electronics SRAM SRAM 256KB X8 5V SOP 55NS -40TO85C 12 632Prieinamumas
Min.: 1
Daugkart.: 1

256 kbit 32 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 85 C SMD/SMT Tube
Renesas Electronics SRAM 8K x 8 3.3v Dual- Port Ram 734Prieinamumas
Min.: 1
Daugkart.: 1

64 kbit 8 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray