AC243009

Microchip Technology
579-AC243009
AC243009

Gam.:

Aprašymas:
Atminties Integrinių Grandynų Kūrimo Įrankiai SQI SUPERFLASH KIT

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
72,11 € 72,11 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Atminties Integrinių Grandynų Kūrimo Įrankiai
RoHS:  
Evaluation Boards
SST26VF064B, SST26VF032B, SST26WF016B
NOR Flash
Prekės Ženklas: Microchip Technology
Skirta naudoti su: DM240001-2 16/32 Development Board, DM240001 Development Board
Interface Type: SQI
Jautrus drėgmei: Yes
Gaminio tipas: Memory IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 192,215 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8543900000
USHTS:
8543906800
ECCN:
EAR99

SQI SuperFlash Kit 1 (AC243009)

Microchip Technology SQI SuperFlash Kit 1 (AC243009) contains three Serial Flash Daughter Boards designed to interface with the mikroBUS™ connector on the Explorer 16/32 Development Board. The board can also interface with the PICtail™ Plus connector on the Explorer 16 Development Board.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.