STMicroelectronics EEprom

Rezultatai: 432
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas

STMicroelectronics EEprom 16 Kbit I2C EEProm 400kHz 1.8V to 5.5V 67 312Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 16-Kb MICROWIRE serial EEprom 4 756Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C86-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 2.5 V to 5.5V EE 19 843Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S66-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 1.8V to 5.5V EE Bus EEprom 7 207Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit SPI 5 MHz 1 k x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 32kB EEprom 20 MHz 1.8V to 5.5V 1M WC 8 394Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 4-Kbit serial I2C bus EEprom 105°C operation 17 947Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C04-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 11 527Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 16 Kbit serial I2C bus EEprom 51 167Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 32-Kbit serial I2C bus EEprom 105°C operation 43 612Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom EEprom S I2C 32k 45 935Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-W Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 64Kb serial I2C bus EEprom 18 463Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 64kB Serial I2C bus 1.7V 1MHz Fast Mode 4 734Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2Kbit 100kHz I2C 400 kHZ I2C Bus 8 509Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M34E02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 2-Kb MICROWIRE serial EEprom 4 923Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 4 Kbit SPI BUS EE 10MHz CR 5ms 7 500Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

4 kbit SPI 5 MHz 512 x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2.5 V to 5.5V 4K 7 059Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

4 kbit SPI 20 MHz 512 x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 5.5V 128K (16Kx8) 26 042Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-W Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Automotive 16-Kbit serial I2C bus EEprom 8 349Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 8-Kb MICROWIRE serial EEprom 5 146Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C76-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 64-Kbit serial SPI bus EEprom with high speed clock 105°C operation 11 476Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 1Mb SPI bus EEprom 128kB 16MHz 4 377Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom EEprom S. I2C 128k 45 893Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 512Kb serial I2C bus EEprom 2 797Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24512-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 4-Kb MICROWIRE serial EEprom 3 920Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C66-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 4K (512x8 or 256x16) 8 978Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-W Tube