STMicroelectronics EEprom

Rezultatai: 432
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
STMicroelectronics EEprom 2Kbit 100kHz I2C 400 kHZ Fast-Mode
39 500Pagal užsakymą
Min.: 1
Daugkart.: 1
: 5 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom EEprom S I2C 2K
59 575Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 16Kbit 100kHz I2C 400 kHZ Fast-Mode
10 000Tikėtina 2026-09-07
Min.: 1
Daugkart.: 1
: 5 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 32 Kbit serial I2C 1MHz Fast EEprom
20 000Tikėtina 2026-11-02
Min.: 1
Daugkart.: 1
: 5 000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 64kB Serial I2C bus 1.7V 1MHz Fast Mode
11 861Tikėtina 2026-06-16
Min.: 1
Daugkart.: 1
: 4 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 65 Kbit Serial I2C 1.7V to 5.5V EEprom
14 987Pagal užsakymą
Min.: 1
Daugkart.: 1
: 5 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEprom Automotive 2-Kbit SPI bus EEprom with high-speed clock
12 499Tikėtina 2026-12-28
Min.: 1
Daugkart.: 1
: 2 500

2 kbit SPI 10 MHz 256 x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 16kB Serial BUS EE 1.8V to 5.5V ESD
22 248Pagal užsakymą
Min.: 1
Daugkart.: 1
: 5 000

16 kbit SPI 5 MHz 2 k x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 256Kb serial SPI bus 20 MHz 5ms 64 Byte
2 500Tikėtina 2026-06-15
Min.: 1
Daugkart.: 1
: 2 500

256 kbit SPI 20 MHz 32 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom Automotive 512 Kbit SPI bus EEprom with high speed clock
9 966Tikėtina 2026-07-13
Min.: 1
Daugkart.: 1
: 2 500

512 kbit SPI 10 MHz 64 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95512-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 1.8V to 5.5V 512K
11 736Pagal užsakymą
Min.: 1
Daugkart.: 1
: 4 000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom Ultra low-power 32 Mbit Serial SPI Page EEprom
3 037Tikėtina 2026-06-05
Min.: 1
Daugkart.: 1
: 5 000

32 Mbit SPI 80 MHz 4 M x 8 UFDFPN-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P32 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 4-Kb MICROWIRE serial EEprom 1 106Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C66-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 8-Kb MICROWIRE serial EEprom 1 619Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C76-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 1.8 V to 5.5 V MSA Access EEProm 856Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C76-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2.5 V to 5.5V 2K 269Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

2 kbit SPI 20 MHz 256 x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 128-Kbit serial I2C bus EEprom 105C operation 1 330Prieinamumas
100Tikėtina 2026-06-02
Min.: 1
Daugkart.: 1
: 2 500

128 kbit I2C 1 MHz 16 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 256-Kbit serial I2C bus EEprom 105C operation
2 000Tikėtina 2026-06-02
Min.: 1
Daugkart.: 1
: 2 500

256 kbit I2C 1 MHz 32 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 512-Kbit serial I2C bus EEprom with unique identifier, configurable device address, and software write protection registers
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

512 kbit I2C 1 MHz 64 k x 8 SO-8 900 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
STMicroelectronics EEprom Automotive 4-Kbit serial I2C bus EEprom
4 950Tikėtina 2026-08-27
Min.: 1
Daugkart.: 1
: 2 500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C04-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial
9 894Tikėtina 2027-02-22
Min.: 1
Daugkart.: 1
: 2 500

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 8 Kbit serial I2C Bus EEprom
5 000Tikėtina 2026-10-19
Min.: 1
Daugkart.: 1
: 5 000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-F Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2.5-5.5V 64K (8Kx8)
4 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 4 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom Automotive 16-Kbit SPI bus EEprom with high speed clock
2 494Tikėtina 2026-07-20
Min.: 1
Daugkart.: 1
: 2 500

16 kbit SPI 10 MHz 2 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 64-Kbit serial SPI bus EEprom with high speed clock 105C operation
2 000Tikėtina 2026-05-29
Min.: 1
Daugkart.: 1
: 2 500

64 kbit SPI 16 MHz 8192 x 8 DFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel