STMicroelectronics SMD/SMT EEprom

Rezultatai: 413
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas

STMicroelectronics EEprom 256 Kbit Serial Bus EEprom 2 445Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

256 kbit SPI 20 MHz 32 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 128 Kbit 64 Kbit and 32 Kbit serial 5 018Prieinamumas
Min.: 1
Daugkart.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Tube
STMicroelectronics EEprom 1.8-5.5V 1K (128x8) 10 925Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R
STMicroelectronics EEprom 16-Kbit SPI bus EEprom with high-speed clock 3 900Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

16 kbit SPI 5 MHz 2 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 16-Kb SPI Bus EEprom w/ hi-spd clock 2 939Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit SPI 5 MHz 2 k x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 32Kbit SPI EEprom 20 MHz 1.8V to 5.5V 4 087Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 64-Kbit serial SPI bus EEprom with high speed clock 105°C operation 2 400Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2.5-5.5V 1K (128x8) 8 229Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 2.5 V to 5.5 V 8K 5 075Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C76-W Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Serial SPI Bus EEprom 4 383Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

1 kbit SPI 5 MHz 128 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 2-Mbit SPI bus EEprom with high-speed clock 1 781Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

2 Mb SPI 16 MHz TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 128-Kbit serial I2C bus EEprom 105C operation 1 400Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit I2C 1 MHz 16 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 256-Kbit serial I2C bus EEprom 105C operation 1 400Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

256 kbit I2C 1 MHz 32 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 512-Kbit serial I2C bus EEprom 105C operation 1 726Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

512 kbit I2C 1 MHz 64 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 4-Kbit serial I2C bus EEprom 105C operation 1 799Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit I2C 1 MHz 512 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 8-Kbit serial I2C bus EEprom 105C operation 1 800Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit I2C 1 MHz 1024 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 16-Kbit serial I2C bus EEprom 105C operation 1 755Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit I2C 1 MHz 2048 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 32-Kbit serial I2C bus EEprom 105C operation 1 755Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit I2C 1 MHz 4 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 64-Kbit serial I2C bus EEprom 4 balls CSP configurable device addressing 8 854Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

64 kbit I2C 1 MHz 8 k x 8 WLCSP-4 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C64X-DRE Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 1-Mbit SPI bus EEprom with high-speed clock 1 507Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 Mb SPI 16 MHz SO-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 2 Mbit Serial I2C bus EEprom with configurable device address and software write protection registers 9 262Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

2 Mbit I2C 1 MHz 256 k x 8 WLCSP-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 2-Mbit serial I2C bus EEprom with configurable device address 2 704Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 Mbit I2C 1 MHz 256 k x 8 SO-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEprom Ultra low-power 16 Mbit Serial SPI Page EEprom 2 164Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 Mbit SPI 80 MHz 2 M x 8 SO-8N 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 105 C M95P16 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom Ultra low-power 32 Mbit Serial SPI Page EEprom with extended temperature range 1 718Prieinamumas
2 500Tikėtina 2026-11-09
Min.: 1
Daugkart.: 1
: 2 500

32 Mbit SPI 80 MHz 2 M x 16 SO-8N 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 105 C M95P32 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom Ultra low-power 32 Mbit Serial SPI Page EEprom 29 974Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

32 Mbit SPI 80 MHz 4 M x 8 WLCSP-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P32 Reel, Cut Tape, MouseReel