EEprom

Rezultatai: 432
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
STMicroelectronics EEprom 4-Kbit SPI bus EEprom with high-speed clock 2 182Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

4 kbit SPI 5 MHz 512 x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 4-Kb SPI bus EEprom 1 992Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

4 kbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Serial SPI Bus EEprom 1 958Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 8-Kb SPI bus EEprom 1 924Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 8-Kbit serial SPI bus EEprom with high speed clock 105°C operation 4 450Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95080-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 8-Kbit serial SPI bus EEprom with high speed clock 105°C operation 1 945Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95080-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 128Kb SPI Bus EEprom w/ hi-spd clock 1 361Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit SPI 20 MHz 16 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 128Kb SPI bus EEprom 690Prieinamumas
4 000Tikėtina 2026-08-26
Min.: 1
Daugkart.: 1
: 4 000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 1.8V to 5.5V 128k 2 464Prieinamumas
4 000Tikėtina 2026-09-07
Min.: 1
Daugkart.: 1
: 4 000

128 kbit SPI 20 MHz 16 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 1.8V to 5.5V 128k 1 717Prieinamumas
Min.: 1
Daugkart.: 1

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R

STMicroelectronics EEprom 16-Kb SPI Bus EEprom w/ hi-spd clock 2 595Prieinamumas
4 000Tikėtina 2026-07-15
Min.: 1
Daugkart.: 1
: 4 000

16 kbit SPI 20 MHz 2 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 128Kb SPI bus EEprom 1 814Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 16-Kbit serial SPI bus EEprom with high speed clock 105°C operation 1 429Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95160-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 16-Kbit SPI bus EEprom 3 255Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom Serial SPI Bus EEprom 4 135Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit SPI 5 MHz 2 k x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 256-Kbit serial SPI bus EEprom 566Prieinamumas
4 000Tikėtina 2026-09-28
Min.: 1
Daugkart.: 1
: 4 000

256 kbit SPI 20 MHz 32 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 256-Kbit serial SPI bus EEprom 1 718Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 256Kb SPI bus EEprom 1 415Prieinamumas
4 000Tikėtina 2026-07-15
Min.: 1
Daugkart.: 1
: 4 000

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 256-Kbit serial SPI bus EEprom with high speed clock 105°C operation 2 596Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95256-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 256Kb SPI bus EEprom 1 258Prieinamumas
2 500Tikėtina 2026-07-27
Min.: 1
Daugkart.: 1
: 2 500

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 256 Kbit Serial Bus EEprom 1 907Prieinamumas
4 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 4 000

256 kbit SPI 20 MHz 32 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 256 Kbit Serial Bus EEprom 2 445Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

256 kbit SPI 20 MHz 32 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-W Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 32-Kbit SPI bus EEprom with high-speed clock 4 560Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 32-Kbit serial SPI bus EEprom with high speed clock 105°C operation 3 357Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95320-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2.5 V to 5.5V 32k 2 644Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-W Reel, Cut Tape, MouseReel