STMicroelectronics EEprom

Rezultatai: 40
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas
STMicroelectronics EEprom 256-Kbit serial I2C Bus EEprom 95 263Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 64-Kbit SPI bus EEprom with high-speed clock 4 349Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

64 kbit SPI 10 MHz 8 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 128kB Serial BUS EE 10MHz CR 5ms 6 857Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

128 kbit SPI 20 MHz 16 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 32kB EEprom 20 MHz 1.8V to 5.5V 1M WC 8 419Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 32 Kbit I2C EEProm 4kB 2.5V to 5.5V 28 321Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 32-Kbit SPI bus EEprom with high-speed clock 4 157Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 64Kbit SPI EEprom 20 MHz 1.8V to 5.5V 26 714Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

64 kbit SPI 10 MHz 8 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 8Kbit 100kHz I2C 400 kHZ Fast-Mode 13 358Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 16 Kbit serial I2C Bus EEprom 27 318Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 4 Kbit SPI BUS EE 10MHz CR 5ms 7 570Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

4 kbit SPI 5 MHz 512 x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 8-Kbit SPI bus EEprom with high-speed clock 4 742Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 16-Kbit SPI bus EEprom with high-speed clock 4 049Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

16 kbit SPI 5 MHz 2 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 512Kbit Serial I2C bus EEprom configurable device software write protection reg 7 239Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

512 kbit I2C 1 MHz 64 k x 8 DFN-8 900 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512E-F Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 4Kbit 100kHz I2C 400 kHZ Fast-Mode 4 990Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C04-F Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 4 Kbit serial I2C Bus EEprom 9 188Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 16Kbit 100kHz I2C 400 kHZ Fast-Mode 9 474Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 64 Kbit Serial I2C 1.7V to 5.5V EEprom 7 724Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 128Kbit SPI EE 20 MHz 1.8 to 5.5 3 233Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

128 kbit SPI 20 MHz 16 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 16kB Serial BUS EE 1.8V to 5.5V ESD 7 726Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

16 kbit SPI 5 MHz 2 k x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 256Kb SPI Bus EEprom w/ hi spd clock 4 114Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

256 kbit SPI 20 MHz 32 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 256kB Serial BUS EE 1.8V to 5.5V ESD 5 844Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

256 kbit SPI 20 MHz 32 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 512Kbit Serial Bus 128kB 10MHz EEProm 5 173Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

512 kbit SPI 16 MHz 64 k x 8 UFDFPN-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 128kB Serial I2C Bus 1.7V to 5.5V 400kHz 3 013Prieinamumas
15 000Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
Reel: 5 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UFDFPN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-BF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 2 625Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UFDFPN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 2Kbit 100kHz I2C 400 kHZ Fast-Mode 395Prieinamumas
25 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Reel, Cut Tape, MouseReel