EEprom

Rezultatai: 137
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
ROHM Semiconductor EEprom I2C BUS 16K 2.5-5.5 Ind SOP8 125Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

16 kbit I2C 400 kHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS 4K 2.5-5.5 Ind SOP8 245Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

4 kbit I2C 400 kHz 512 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS 8K 2.5-5.5 Ind SOP8 389Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

8 kbit I2C 400 kHz 1 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS 1K 2.5-5.5 Ind SOP8 12Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

1 kbit I2C 400 kHz 128 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom EEproms Microwire Serial BUS, High-reliability,2.5-5.5V, 2Kbit (128x16). 2 435Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

2 kbit SPI 2 MHz 128 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS 400KHz 16Kbit 2.5-5.5V 2 285Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

16 kbit Serial 400 kHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS 64K 2.5-5.5 Ind SOP8 315Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

64 kbit I2C 400 kHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS 400KHz 4Kbit 2.5-5.5V 2 132Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

4 kbit Serial 400 kHz 512 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 1K SOP8 EEprom 2 067Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1 kbit I2C 400 kHz 128 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BR24C21 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom BR24T1MF-3AM is a serial EEprom of I2C BUS Interface Method 2 555Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 16Kbit 2.5-5.5V 7 261Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

16 kbit SPI 10 MHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 64Kbit 2.5-5.5V 2 911Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

64 kbit SPI 10 MHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 64K SOP8 EEprom 10 076Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

64 kbit I2C 400 kHz 8 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L64F-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 128K SOP8 EEprom 4 905Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

128 kbit I2C 1 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128F-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 512Kbit 2.5-5.5V 2 306Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

512 kbit Serial 10 MHz 64 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 256K 1.6-5.5 Std SOP8 2 232Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

256 kbit Serial 20 MHz 32 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25G256F-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 512K 1.8-5.5 Std SOP8 1 853Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

512 kbit SPI 10 MHz 64 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Memory, EEprom, 256Kbit, I2C 9 280Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

256 kbit Serial 1 MHz 32 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 1K SOP8 EEprom 4 968Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1 kbit Serial 10 MHz 128 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom ICs, Memory, 128KBit, SPI BUS, Serial EEprom for Automotive (125℃ Operation) 1 990Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

128 kbit SPI 10 MHz 16 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 32K SOP8 EEprom 4 123Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

32 kbit I2C 400 kHz 4 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L32F-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 128K SOP8 EEprom 5 271Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

128 kbit I2C 1 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128F-3G Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom HIGH ENDURANCE, SERIAL EEprom 4 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

64 kbit Serial 1 MHz 8 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom BR24T512F-3AM is a serial EEprom of I²C BUS Interface Method 7 788Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 1024K SOP8 EEprom 6 417Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1 Mbit SPI 10 MHz 128 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape