STMicroelectronics EEprom

Rezultatai: 432
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas

STMicroelectronics EEprom 32 Kbit serial I2C Bus EEprom 3 297Prieinamumas
5 000Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1
: 2 500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 1.8-5.5V 32K (4Kx8) 1 977Prieinamumas
Min.: 1
Daugkart.: 1

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-R Tube
STMicroelectronics EEprom 64-Kbit Serial I2C 1MHz 2.5V to 5.5V 868Prieinamumas
10 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 64 Kbit Serial I2C 1.7V to 5.5V EEprom 2 952Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 64-Kbit serial I2C bus EEprom 105°C operation 3 838Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C64-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 64-Kbit serial I2C bus EEprom 105C operation 210Prieinamumas
1 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

64 kbit I2C 1 MHz 8 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 64 Kbit serial I2C Bus EEprom 4 812Prieinamumas
17 500Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEprom EEprom S I2C 64k 3 076Prieinamumas
4 000Tikėtina 2026-12-14
Min.: 1
Daugkart.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-R Tube
STMicroelectronics EEprom 128 Kbit 64 Kbit and 32 Kbit serial 4 769Prieinamumas
17 500Tikėtina 2026-12-28
Min.: 1
Daugkart.: 1
: 2 500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom EEprom S. I2C 64k 6 769Prieinamumas
7 500Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1
: 2 500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 1 Mbit Serial I2C bus EEprom 53Prieinamumas
10 000Tikėtina 2026-07-27
Min.: 1
Daugkart.: 1
: 10 000

1 Mbit I2C 400 kHz 128 k x 8 WLCSP-4 900 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
STMicroelectronics EEprom 4 Kbit I2C bus / SMBus Serial EEprom, SPD for DRAM Modules (DDR4) 2 575Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UFDFPN-8 1.7 V 3.6 V SMD/SMT 40 Year 0 C + 95 C M34E04 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 1 Kbit (128 x 8) 2.5V to 5.5V EEProm 8 208Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Tube
STMicroelectronics EEprom 1K (64x8 or 32x16) 6 110Prieinamumas
7 500Tikėtina 2027-01-20
Min.: 1
Daugkart.: 1
: 2 500

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2K (256x8 or 128x16) 5 706Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 2.5 V to 5.5 V 2K 7 042Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 4K (512x8 or 256x16) 7 926Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-W Tube

STMicroelectronics EEprom Auto 16-Kb MICROWIRE serial EEprom 101Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C86-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 16K (2Kx8 or 1Kx16) 3 521Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Tube
STMicroelectronics EEprom 5.5V 1K (64 X 16) SERIAL EEprom SO-8 2 776Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S46-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 2.5 V to 5.5V 16K 3 231Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S56-W Tube
STMicroelectronics EEprom 2KBIT E-EPROM 3 327Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S56-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 5.5V 4K (256x16) 1 117Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S66-W Tube

STMicroelectronics EEprom Serial SPI Bus EEprom 4 383Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

1 kbit SPI 5 MHz 128 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom Serial SPI Bus EEprom 1 437Prieinamumas
5 000Tikėtina 2026-08-10
Min.: 1
Daugkart.: 1
: 2 500

1 kbit SPI 5 MHz 128 x 8 SOIC-8 60 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95010-R Reel, Cut Tape, MouseReel