NVRAM

Rezultatai: 450
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pakuotė / Korpusas Interface Type Atminties dydis Organizavimas Duomenų bus plotis Prieigos laikas Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas

STMicroelectronics EEprom 16-Kbit serial SPI bus EEprom with high speed clock 105°C operation 8 955Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SOIC-8 SPI 16 kbit 2 k x 8 40 ns 5.5 V 1.7 V - 40 C + 105 C M95160-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 2.5 V to 5.5V 16K 7 704Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SOIC-8 SPI 16 kbit 2 k x 8 40 ns 5.5 V 2.5 V 5 mA - 40 C + 85 C M95160-W Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 256-Kbit serial SPI bus EEprom 566Prieinamumas
4 000Tikėtina 2026-09-28
Min.: 1
Daugkart.: 1
: 4 000

TSSOP-8 SPI 256 kbit 32 k x 8 40 ns 5.5 V 1.7 V - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 256Kb SPI Bus EEprom w/ hi spd clock 3 574Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

UFDFPN-8 SPI 256 kbit 32 k x 8 40 ns 5.5 V 1.7 V 5 mA - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 256-Kbit serial SPI bus EEprom with high speed clock 105°C operation 11 378Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SOIC-8 SPI 256 kbit 32 k x 8 40 ns 5.5 V 1.7 V - 40 C + 105 C M95256-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 256Kb SPI bus EEprom 2 723Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

TSSOP-8 SPI 256 kbit 32 k x 8 40 ns 5.5 V 2.5 V - 40 C + 145 C M95256-A145 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 256kB Serial BUS EE 1.8V to 5.5V ESD 3 029Prieinamumas
5 000Tikėtina 2026-10-28
Min.: 1
Daugkart.: 1
: 5 000

UFDFPN-8 SPI 256 kbit 32 k x 8 40 ns 5.5 V 1.8 V - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 256 Kbit Serial Bus EEprom 15 825Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SOIC-8 SPI 256 kbit 32 k x 8 40 ns 5.5 V 1.8 V 3 mA - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 2.5 V to 5.5V 256k 4 590Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SOIC-8 SPI 256 kbit 32 k x 8 40 ns 5.5 V 2.5 V 5 mA - 40 C + 85 C M95256-W Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 32Kb SPI bus EEprom 7 077Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

TSSOP-8 SPI 32 kbit 4 k x 8 40 ns 5.5 V 1.7 V - 40 C + 125 C M95320-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 32Kb SPI bus EEprom 3 370Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SOIC-8 SPI 32 kbit 4 k x 8 40 ns 5.5 V 1.7 V - 40 C + 125 C M95320-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 512Kbit Serial Bus 128kB 10MHz EEProm 8 668Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

UFDFPN-8 SPI 512 kbit 64 k x 8 25 ns 5.5 V 1.7 V - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 512Kbit Serial Bus 128kB 10MHz EEProm 4 754Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SOIC-8 SPI 512 kbit 64 k x 8 25 ns 5.5 V 1.7 V - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 512-Kbit serial SPI bus EEprom with high speed clock 105°C operation 4 570Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SOIC-8 SPI 512 kbit 64 k x 8 40 ns 5.5 V 1.7 V - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 512Kb SPI bus EEprom 6 643Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

TSSOP-8 SPI 512 kbit 64 k x 8 40 ns 5.5 V 2.5 V - 40 C + 145 C M95512-A145 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom SPI Bus EEProm High Speed Clck 14 284Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SOIC-8 SPI 512 kbit 64 k x 8 25 ns 5.5 V 1.8 V 2.5 mA - 40 C + 85 C M95512-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2.5 V to 5.5V 512K 5 165Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

TSSOP-8 SPI 512 kbit 64 k x 8 25 ns 5.5 V 2.5 V 6 mA - 40 C + 85 C M95512-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 64-Kbit SPI bus EEprom with high-speed clock 3 883Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

UFDFPN-8 SPI 64 kbit 8 k x 8 40 ns 5.5 V 1.7 V - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 64Kb SPI bus EEprom 4 164Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

TSSOP-8 SPI 64 kbit 8 k x 8 40 ns 5.5 V 2.5 V - 40 C + 145 C M95640-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2.5 V to 5.5V 64k 5 517Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

TSSOP-8 SPI 64 kbit 8 k x 8 40 ns 5.5 V 2.5 V 5 mA - 40 C + 85 C M95640-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 5.5V 64K (8Kx8) 33 335Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SOIC-8 SPI 64 kbit 8 k x 8 40 ns 5.5 V 2.5 V 5 mA - 40 C + 85 C M95640-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 1Mb serial SPI bus 16MHz 1.7V to 5.5V 4 261Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

WLCSP-8 SPI 1 Mbit 128 k x 8 25 ns 5.5 V 1.7 V 5 mA - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 1Mb SPI bus EEprom 256kB 16MHz 4 960Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

TSSOP-8 SPI 1 Mbit 128 k x 8 25 ns 5.5 V 1.7 V - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 1 Mbit SPI bus EEprom 7 367Prieinamumas
Min.: 1
Daugkart.: 1

SOIC-8 SPI 1 Mbit 128 k x 8 25 ns 5.5 V 1.7 V 5 mA - 40 C + 85 C M95M01-R Tube
STMicroelectronics EEprom 1 Mbit SPI bus EEprom 2 105Prieinamumas
7 500Tikėtina 2027-02-01
Min.: 1
Daugkart.: 1
: 2 500

SOIC-8 SPI 1 Mbit 128 k x 8 25 ns 5.5 V 1.7 V 5 mA - 40 C + 85 C M95M01-R Reel, Cut Tape, MouseReel