EEprom

Rezultatai: 91
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
ROHM Semiconductor EEprom HIGHPOWER EEprom 3 252Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

128 kbit Serial 1 MHz 16 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 2 790Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

64 kbit Serial 20 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom LOW POWER EEprom 17 839Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

64 kbit I2C 1 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom AECQ 3 688Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

256 kbit Serial 1 MHz 32 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom AECQ 2 698Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEprom I2C BUS(2-Wre) 8K MSOP8 EEprom 5 547Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

8 kbit I2C 400 kHz 1 k x 8 MSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L08FVM-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 4Kbit 2.5-5.5V 5 800Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

4 kbit SPI 10 MHz 512 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 64Kbit 2.5-5.5V 2 968Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

64 kbit SPI 10 MHz 8 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 1K MSOP8 EEprom 33 977Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

1 kbit I2C 1 MHz 128 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01FVM-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom (3-Wire) 1.25MHz 4Kbit 2.7-5.5V 5 961Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

4 kbit SPI 2 MHz 256 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 32K MSOP8 EEprom 5 655Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 kbit Serial 20 MHz 4 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S320-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Hi-Rel Serial EEprom of I2C BUS 4 933Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

64 kbit Serial 400 kHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T64-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 16Kbit 2.5-5.5V 7 149Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C 64K BIT 8K X 8 2.5V/3.3V/5V 8PIN 2 833Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

64 kbit Serial 400 kHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S64FVM-W Reel, Cut Tape
ROHM Semiconductor EEprom Microwire BUS 1Kbit(64x16bit) 5 822Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

1 kbit Serial 3 MHz 64 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 4K MSOP8 EEprom 2 889Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

4 kbit I2C 400 kHz 512 x 8 MSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04FVM-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 16K MSOP8 EEprom 2 896Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 kbit I2C 400 kHz 2 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L16FVM-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 64K MSOP8 EEprom 4 417Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

64 kbit I2C 1 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 128K 1.6-5.5 Std MSOP8 2 492Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

128 kbit SPI 20 MHz 16 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 1Kbit(64x16bit) 2 955Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

1 kbit Serial 3 MHz 64 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 2Kbit 2.5-5.5V 2 747Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

2 kbit SPI 10 MHz 256 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 32Kbit 2.5-5.5V 2 864Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 kbit SPI 10 MHz 4 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 8K MSOP8 EEprom 4 959Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

8 kbit Serial 400 kHz 1 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T08-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 64K MSOP8 EEprom 2 395Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

64 kbit I2C 1 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom 256KBit, SPI BUS, Serial EEprom : BR25G256FVM-5A is a 256 Kbit serial EEprom of SPI BUS Interface. 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

256 kbit Serial 20 MHz 32768 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape