EEprom

Rezultatai: 51
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
ROHM Semiconductor EEprom AECQ 29 505Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

64 kbit Serial 1 MHz 8 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 3 358Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

128 kbit Serial 20 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 19 455Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

128 kbit I2C 1 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 7 329Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

32 kbit I2C 1 MHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom AECQ 7 261Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

256 kbit Serial 1 MHz 32 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEprom SERIAL EEprom 3 069Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

64 kbit I2C 1 MHz 8 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 32K VSON008X2030 EEprom 6 300Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

32 kbit Serial 20 MHz 4 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S320-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom EEprom Serial-2Wire 2Kb 4 892Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

2 kbit Serial 100 kHz 256 x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 128K VSON008X2030 EEprom 5 440Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

128 kbit SPI 20 MHz 16 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEprom SERIAL EEprom 11 995Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 7 990Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

46 kbit Serial 3 MHz 64 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 7 680Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 128K VSON008X2030 EEprom 3 848Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

128 kbit I2C 1 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128NUX-3T Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 32K VSON008X2030 EEprom 3 493Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

32 kbit Serial 400 kHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T32-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 2K VSON008X2030 EEprom 3 995Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

2 kbit Serial 3 MHz 128 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 4Kbit(256x16bit) 3 900Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 16K VSON008X2030 EEprom 3 995Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

16 kbit Serial 3 MHz 1 k x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 4K VSON008X2030 EEprom 6 128Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

4 kbit Serial 400 kHz 512 x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T04-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 8K VSON008X2030 EEprom 3 894Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

8 kbit Serial 3 MHz 512 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 32K VSON008X2030 EEprom 3 265Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

32 kbit I2C 1 MHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 2K VSON008X2030 EEprom 3 895Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

2 kbit Serial 3 MHz 128 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 8K VSON008X2030 EEprom 3 994Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

8 kbit Serial 3 MHz 512 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 8K VSON008X2030 EEprom 3 944Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

8 kbit Serial 3 MHz 512 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 16K VSON008X2030 EEprom 3 995Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

16 kbit Serial 3 MHz 1 k x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom 256KBIT HIGH SPEED WRITE CYCLE 7 931Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

256 kbit Serial 20 MHz 32 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel