STMicroelectronics EEprom

Rezultatai: 120
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas

STMicroelectronics EEprom Auto 256Kb SPI bus EEprom 2 911Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95256-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 32Kb SPI bus EEprom 7 149Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95320-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom EEprom S I2C 1k 9 920Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2.5-5.5V 1K (128x8) 324Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-W Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2-Kbit serial I2C Bus EEprom 6 549Prieinamumas
8 000Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1
Reel: 4 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 4 Kbit serial I2C Bus EEprom 8 300Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 1.8-5.5V 8K (1Kx8) 6 904Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 16 Kbit serial I2C Bus EEprom 3 883Prieinamumas
8 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 4 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 1.8-5.5V 16K (2Kx8) 8 055Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2.5-5.5V 16K (2Kx8) 8 867Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 32kB Serial I2C bus 1MHz 1.7V to 5.5V 225Prieinamumas
4 000Tikėtina 2026-03-16
Min.: 1
Daugkart.: 1
Reel: 4 000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 64kB Serial I2C bus 1.7V 1MHz Fast Mode 123Prieinamumas
12 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 4 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2K (256x8 or 128x16) 6 089Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Serial SPI Bus EEprom 1 972Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 256 Kbit Serial Bus EEprom 2 207Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

256 kbit SPI 20 MHz 32 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 256 Kbit Serial Bus EEprom 2 546Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

256 kbit SPI 20 MHz 32 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-W Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 32Kbit SPI EEprom 20 MHz 1.8V to 5.5V 2 087Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2.5 V to 5.5V 32k 3 694Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-W Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 32K/64KBIT SERI SPI 4 341Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2.5 V to 5.5V 64k 1 530Prieinamumas
4 000Tikėtina 2026-05-04
Min.: 1
Daugkart.: 1
Reel: 4 000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 512Kb and 256Kb Ser 3 979Prieinamumas
4 000Tikėtina 2026-04-22
Min.: 1
Daugkart.: 1
Reel: 4 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BW Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 256-Kbit serial I2C bus EEprom 105°C operation 1 871Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24256-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2-Kbit serial I2C bus EEprom 105°C operation 11 483Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C02-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 16-Kb MICROWIRE serial EEprom 101Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C86-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 2-Kb SPI bus EEprom 3 288Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel