U223-004-IND

Tripp Lite
545-U223-004-IND
U223-004-IND

Gam.:

Aprašymas:
Interface Moduliai 4Port Ind USB 2.0Hub HD 15kV ESD Immunity

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 115

Turime sandėlyje:
115
Galime išsiųsti iš karto
Pagal užsakymą:
8
Tikėtina 2026-03-09
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
77,60 € 77,60 €
72,32 € 723,20 €
70,79 € 1 769,75 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Tripp Lite
Gaminio kategorija: Interface Moduliai
RoHS:  
Hubs
USB 2.0
4 Port
480 Mb/s
USB 2.0
100 VAC
240 VAC
0 C
+ 60 C
Hubs & Switches
Bulk
Prekės Ženklas: Tripp Lite
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Aprašymas/Funkcija: Rugged metal enclosure
Matmenys: 5.5 in x 2.5 in x 1 in
Montavimo stilius: DIN Rail, Wall
Darbinė Maitinimo Įtampa: 100 VAC to 240 VAC
Gaminio tipas: Interface Modules
Gamyklinės pakuotės kiekis: 1
Subkategorija: Embedded Solutions
Vieneto Svoris: 317,514 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8471800000
CNHTS:
8471800000
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99

Pramoniniai USB skirstytuvai

Eaton Tripp Lite Industrial-Grade Hubs are made of heavy-duty all-metal housing that’s durable and able to withstand the harsh physical conditions in industrial and commercial applications, such as factories, construction sites, supply rooms, and warehouses. Machines on the shop floor can generate electrostatic discharges, wiping out data and damaging sensitive electronics. Electrostatic discharges and other industrial conditions can disable hubs connecting external hard drives, barcode scanners, industrial printers, and more. Tripp Lite USB hubs provide ESD protection to ±15kV, reducing potential static damage to connected peripherals. This feature works in tandem with overcurrent protection to safeguard connected devices against damage and data loss from power surges.

Pramoniniai IT sprendimai

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.