Tinklo Moduliai

Rezultatai: 67
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Prekinis pavadinimas Serija Gaminys Procesoriaus tipas Interface Type Prievadų skaičius Duomenų perdavimo sparta Dažnis Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas
Doodle Labs Tinklo Moduliai Dualband (900 MHz and 2.4 GHz) Mini OEM
441Prieinamumas
100Tikėtina 2026-07-10
Min.: 1
Daugkart.: 1

Dualband (900 MHz and 2.4 GHz) Mini OEM Mesh Rider Radios UART, USB 915 MHz to 2.45 GHz - 40 C + 85 C Bulk
Banner Engineering Tinklo Moduliai Wireless Q45 With Type-C Ultrasonic Sensor Built-In; Range: 300 mm - 3 m; 900 MHz 1 W; Four Color LED Indicator Light; Battery Not Included
4Prieinamumas
Min.: 1
Daugkart.: 1
Sure Cross Q45U Wireless Sensor Networks - 40 C + 70 C
Banner Engineering Tinklo Moduliai Wireless Q45 900 MHz Node; Pre Wired 1 m cable for Current Transformer (20 Amp and 150 Amp Included); Batteries Included
Q45 WIRELESS Current Transformer Nods Wireless 900 MHz 3.6 V 3.6 V - 40 C + 70 C
Banner Engineering Tinklo Moduliai MultiHop 900 MHz 1 W IP65; Internal Battery External Antenna RS232; Inputs: 2 Discrete 4 Thermocouple; Outputs: 2 Discrete
MULTIHOP MultiHop Networks Modbus, RS-232 900 MHz 10 V 30 V - 40 C + 85 C
Silicon Labs Tinklo Moduliai EFR32MG1 Series 1 ARM Cortex-M4 256 kB flash, 32 kB RAM module 93Prieinamumas
Min.: 1
Daugkart.: 1

EFR32 MGM111 Mesh Networks ARM Cortex M4 GPIO, I2C, LEUART, USART 250 kb/s 40 MHz, 2.4 GHz 1.85 V 3.8 V - 40 C + 85 C Cut Tape
STMicroelectronics Tinklo Moduliai Ultra-compact, low-power narrowband (NB-IoT) industrial module series with GNSS capability
414Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 50
: 1 000

ST87M01 Network Modules I2C, SPI. UART 150 kb/s 1.8 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Tinklo Moduliai Ultra-Compact, Low-Power NB-Iot Industrial Module Series with Optional GNSS
1 177Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

ST87M01 Network Modules I2C, SPI. UART 150 kb/s 1.8 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Advantech Tinklo Moduliai WZZARD MESH IND COOLER/HVAC NODE - CONDU 2Prieinamumas
Min.: 1
Daugkart.: 1

Wzzard Wireless Sensor Networks M12 250 kb/s 2.4 GHz to 2.4835 GHz 10 V 30 V - 40 C + 80 C
NeoCortec Tinklo Moduliai NeoMesh Wireless Mesh Network module for 915MHz
92Prieinamumas
Min.: 1
Daugkart.: 1

NC1000C-9 NeoMESH Mesh Networks UART 915 MHz 2 V 3.6 V - 40 C + 85 C Tray
NeoCortec Tinklo Moduliai NeoMesh Wireless Mesh Network module for 2.4GHz 89Prieinamumas
Min.: 1
Daugkart.: 1

NC2400C NeoMESH Mesh Networks UART 2.4 GHz 2 V 3.6 V - 40 C + 85 C Tray
Banner Engineering Tinklo Moduliai DX80 Performance 2.4 GHz Node 65 mW IP67; 1-Wire Serial Interface; 10-30 V dc; Female M12; Male M12 for Power
5Prieinamumas
Min.: 1
Daugkart.: 1
DX80 PERFORMANCE Wireless Sensor Networks 1-Wire 1 Port 2.4 GHz 10 V 30 V - 40 C + 85 C
Banner Engineering Tinklo Moduliai MultiHop 900 MHz 1 W IP67; FlexPower; External Antenna; RS-485/RS-232; No IO
11Prieinamumas
Min.: 1
Daugkart.: 1
Network Interface Modules 900 MHz 10 V 30 V - 40 C + 80 C
Banner Engineering Tinklo Moduliai Wireless Q120 Pendant Node 900 MHz; Integrated Battery and 10-30 V dc power terminals; Six Independently Controlled Push Button Inputs; Six sets of Green and Red LED Indicator Lights
900 MHz 10 V 30 V - 40 C + 70 C
Banner Engineering Tinklo Moduliai Wireless Q45 With Type-C Ultrasonic Sensor Built-In; Range: 300 mm - 3 m; 900 MHz 1 W; Four Color LED Indicator Light
3Prieinamumas
Min.: 1
Daugkart.: 1
Sure Cross Q45U Wireless Sensor Networks - 40 C + 70 C
Banner Engineering Tinklo Moduliai DX80 Perf 900 MHz Node Board; 10-30 V dc Ext Antenna; Input: 2 Discrete 2 Analog; Output: 2 Discrete 2 Analog
5Prieinamumas
Min.: 1
Daugkart.: 1
DX80 PERFORMANCE Radio Modules Modbus 900 MHz 10 V 30 V - 40 C + 85 C
EnOcean Tinklo Moduliai U60 FT DIN Network Interface 338Prieinamumas
72Tikėtina 2026-07-08
Min.: 1
Daugkart.: 1

U60 FT DIN U60 Network Interface Modules FT 6050 LON, LON/IP, USB 2.0 2 Port 5 V 5 V - 40 C + 70 C
WIZnet Tinklo Moduliai W5200 & MAG JACK ioPLATFORM MODULE 134Prieinamumas
Min.: 1
Daugkart.: 1

Network Modules W5200 Ethernet, SPI 1 Port 10 Mb/s, 100 Mb/s 80 MHz 3.3 V 3.3 V - 40 C + 85 C
Banner Engineering Tinklo Moduliai PM Series Node - LCD for Diagnostics; 900 MHz IP67, NEMA 6; Inputs: Six Sourcing/PNP Discrete; Outputs: Six Sourcing/PNP Discrete
1Prieinamumas
Min.: 1
Daugkart.: 1
900 MHz 10 V 30 V - 40 C + 85 C
EnOcean Tinklo Moduliai U70 PL-20 USB Network Interface 4Prieinamumas
Min.: 1
Daugkart.: 1

U70 PL U70 Network Interface Modules PL Smart Transceiver LON, LON/IP, USB 1 Port 100 VAC 277 VAC - 40 C + 70 C
Siemens Tinklo Moduliai SIPLUS DP PB CONNECTOR WR TILTED 3Prieinamumas
Min.: 1
Daugkart.: 1

Network Interface Modules RS-485 12 Mb/s - 40 C + 70 C
NeoCortec Tinklo Moduliai NeoMesh Wireless Mesh Network module for 868MHz 6Prieinamumas
Min.: 1
Daugkart.: 1

NC1000C-8 NeoMESH Mesh Networks UART 868 MHz 2 V 3.6 V - 40 C + 85 C Tray
Doodle Labs Tinklo Moduliai Dualband (900 MHz and 2.4 GHz) Nano OEM
137Pagal užsakymą
Min.: 1
Daugkart.: 1

Dualband (900 MHz and 2.4 GHz) Nano OEM Mesh Rider Radios UART, USB 40 Mb/s 915 MHz to 2.45 GHz - 40 C + 85 C Bulk
Analog Devices Tinklo Moduliai SmartMesh IP Embedded Manager
Ne Sandėlyje Esančių Prekių Pristatymo Laikas 10 Savaičių
Min.: 22
Daugkart.: 22

LTP5901-IPR Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Analog Devices Tinklo Moduliai SmartMesh IP Embedded Manager
Ne Sandėlyje Esančių Prekių Pristatymo Laikas 10 Savaičių
Min.: 22
Daugkart.: 22

LTP5901-IPR Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Analog Devices Tinklo Moduliai SmartMesh IP Embedded Manager Ne Sandėlyje Esančių Prekių Pristatymo Laikas 10 Savaičių
Min.: 33
Daugkart.: 33

LTP5902-IPR Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray