Banner Engineering Eterneto ir ryšių moduliai

Ethernet & ryšių modulių tipai

Pakeisti kategorijos rodinį
Rezultatai: 113
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Gaminys Duomenų perdavimo sparta Interface Type Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra
Banner Engineering Tinklo Moduliai Wireless Q45 900 MHz Node; Pre Wired 1 m cable for Current Transformer (20 Amp and 150 Amp Included); Batteries Included
Gateways Current Transformer Nods Wireless 3.6 V 3.6 V - 40 C + 70 C
Banner Engineering Vartai DX80 Perf 900 mHz Gateway Board; 10-30 V dc Ext Antenna; In: 2 Disc 2 Anlg; Out: 2 Disc 2 Anlg
7Prieinamumas
Min.: 1
Daugkart.: 1
Gateways Wireless Industrial Gateways RS-485 10 V 30 V - 40 C + 85 C
Banner Engineering Tinklo Moduliai MultiHop 900 MHz 1 W IP65; Internal Battery External Antenna RS232; Inputs: 2 Discrete 4 Thermocouple; Outputs: 2 Discrete
RF Modules MultiHop Networks Modbus, RS-232 10 V 30 V - 40 C + 85 C
Banner Engineering Tinklo Moduliai M-Gage Node Puck; 2.4 GHz; 3 A Batteries Potted Together
1Prieinamumas
Min.: 1
Daugkart.: 1
Banner Engineering Vartai PM Series Gateway - LCD Selectable I/O Mapping; 900 MHz, IP20 /NEMA 1; Inputs:Four Selectable NPN/PNP Discrete, two 0-20 mA; Outputs: Four PNP Discrete, two 0-20 mA; External Terminals
1Prieinamumas
3Tikėtina 2026-07-20
Min.: 1
Daugkart.: 1
Gateways RS-485 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Vartai PM Series Gateway - LCD Selectable I/O Mapping; 2.4 GHz IP67, NEMA 6; Inputs: Six Sourcing/PNP Discrete; Outputs: Six Sourcing/PNP Discrete
1Prieinamumas
Min.: 1
Daugkart.: 1
Gateways 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Tinklo Moduliai PM Series Node - LCD for Diagnostics; 900 MHz IP67, NEMA 6; Inputs: Six Sourcing/PNP Discrete; Outputs: Six Sourcing/PNP Discrete
2Prieinamumas
Min.: 1
Daugkart.: 1
10 V 30 V - 40 C + 85 C
Banner Engineering Vartai Asset Monitoring Gateway w/ AT&T + CDS; AT&T Cellular U.S. Only; SNAP ID Auto-Detect Modbus Devices via 4 in HMI; Power Supply Included
2Prieinamumas
Min.: 1
Daugkart.: 1

Gateways Asset Monitoring Gateways 10 VDC 30 VDC - 10 C + 60 C
Banner Engineering Vartai Asset Monitoring Gateway w/CDS; 1 Year CDS Plan with M12 D-Coded Ethernet Cable; SNAP I.D. Auto-Detect Modbus Devices via 4 in HMI; Power Supply Included
2Prieinamumas
Min.: 1
Daugkart.: 1

Gateways Asset Monitoring Gateways 10 VDC 30 VDC - 10 C + 60 C
Banner Engineering Vartai Asset Monitoring Gateway w/ Verizon + CDS; Verizon Cellular U.S. Only; SNAP ID Auto-Detect Modbus Devices via 4 in HMI; Power Supply Included
2Prieinamumas
Min.: 1
Daugkart.: 1

Gateways Asset Monitoring Gateways 10 VDC 30 VDC - 10 C + 60 C
Banner Engineering Vartai Asset Monitoring Gateway w/ WW Cell + CDS; LTE-M/NB-IOT Worldwide Cellular; SNAP ID Auto-Detect Modbus Devices via 4 in HMI; Power Supply Included
1Prieinamumas
Min.: 1
Daugkart.: 1

Gateways Gateways
Banner Engineering Vartai DX80 Perf 2.4 GHz Gateway 65 mW Board; 10-30 V dc Ext Antenna; In: 2 Disc 2 Anlg; Out: 2 Disc 2 Anlg
3Prieinamumas
Min.: 1
Daugkart.: 1
Gateways
Banner Engineering Tinklo Moduliai DX80 Performance 2.4 GHz Node 65 mW IP67; 1-Wire Serial Interface; 10-30 V dc; Female M12; Male M12 for Power
5Prieinamumas
Min.: 1
Daugkart.: 1
Gateways Wireless Sensor Networks 1-Wire 10 V 30 V - 40 C + 85 C
Banner Engineering Tinklo Moduliai Wireless Q45 With Type-C Ultrasonic Sensor Built-In; Range: 300 mm - 3 m; 900 MHz 1 W; Four Color LED Indicator Light; Battery Not Included
4Prieinamumas
Min.: 1
Daugkart.: 1
Photoelectric Sensors Wireless Sensor Networks - 40 C + 70 C
Banner Engineering Vartai Asset Monitoring Gateway; M12 D-Coded Ethernet Cable; SNAP ID Auto-Detect Modbus Devices via 4 in HMI; Power Supply Included
1Prieinamumas
Min.: 1
Daugkart.: 1

Gateways Asset Monitoring Gateways 10 VDC 30 VDC - 10 C + 60 C
Banner Engineering Tinklo Moduliai MultiHop 900 MHz 1 W IP67; FlexPower; External Antenna; RS-485/RS-232; No IO
11Prieinamumas
Min.: 1
Daugkart.: 1
Network Interface Modules 10 V 30 V - 40 C + 80 C
Banner Engineering Tinklo Moduliai MultiHop 900 MHz 1 W IP67; 10-30 V dc; External Antenna; RS-485; Inputs: 4 Discrete 2 Analog; Outputs: 4 Discrete 2 Analog
4Prieinamumas
Min.: 1
Daugkart.: 1
Banner Engineering Vartai PM Series Gateway -LCD Selectable I/O Mapping; 2.4 GHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
3Prieinamumas
Min.: 1
Daugkart.: 1
Gateways RS-485 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Vartai PM Series Gateway -LCD Selectable I/O Mapping; 900 MHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
5Prieinamumas
Min.: 1
Daugkart.: 1
Gateways RS-485 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Tinklo Moduliai DX80 Performance 2.4 GHz Node 65 mW IP67; 10-30 V dc External Antenna; Input: 4 Discrete 2 Analog; Output: 4 Discrete PNP 2 Analog 0-20 mA
2Prieinamumas
Min.: 1
Daugkart.: 1
Banner Engineering Tinklo Moduliai DX80 Performance 2.4 GHz Node 65 mW IP67; 10-30 V dc; External Antenna; RS-485; Up to 12 Disc PNP IO
3Prieinamumas
Min.: 1
Daugkart.: 1
Banner Engineering Vartai PM Series Node- LCD for Diagnostics; 2.4 GHz, IP67 /NEMA 6; Inputs:Four selectable NPN/PNP discrete; Two 0-20 mA; Outputs: Four PNP discrete; Two 0-20 mA
3Prieinamumas
Min.: 1
Daugkart.: 1
Gateways Wireless Industrial Nodes Modbus 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Tinklo Moduliai Wireless Q120 Pendant Node 900 MHz; Integrated Battery and 10-30 V dc power terminals; Six Independently Controlled Push Button Inputs; Six sets of Green and Red LED Indicator Lights
Sure Cross Wireless Q120BL Node 10 V 30 V - 40 C + 70 C
Banner Engineering Tinklo Moduliai Wireless Q45 Remote Device Node; Dry Contact or Namur Inputs 900 MHz; With Female M12 Pigtail
12Prieinamumas
Min.: 1
Daugkart.: 1
Banner Engineering Tinklo Moduliai Wireless Q45 With Type-C Ultrasonic Sensor Built-In; Range: 300 mm - 3 m; 900 MHz 1 W; Four Color LED Indicator Light
3Prieinamumas
Min.: 1
Daugkart.: 1
Photoelectric Sensors Wireless Sensor Networks - 40 C + 70 C