24020160010

HARTING
617-24020160010
24020160010

Gam.:

Aprašymas:
Nenurodyti eterneto jungikliai Ha-VIS eCon 2160B-A unmanaged 16prt RJ45

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 30

Turime sandėlyje:
30 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
288,34 € 288,34 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
HARTING
Gaminio kategorija: Nenurodyti eterneto jungikliai
RoHS:  
16 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
9 V
60 V
0 C
+ 55 C
3.1 W
5.6 A
120 mm x 113.5 mm x 27.3 mm
Prekės Ženklas: HARTING
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Aprašymas/Funkcija: Ha-VIS eCon 2160B-A
Gaminio tipas: Unmanaged Ethernet Switches
Serija: eCon 2000
Gamyklinės pakuotės kiekis: 1
Subkategorija: Ethernet & Communication Modules
Prekinis pavadinimas: Ha-VIS
Vieneto Svoris: 500 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b.1

Ha-VIS eCon Ethernet Switches

HARTING Ha-VIS eCon 2000, 3000, and 4000 Ethernet Switches are unmanaged Plug-and-Play Ethernet switches available in slim (eCon 3000 series), flat (eCon 2000 series), and robust (eCon 4000) metal housings. Ha-VIS eCon 2000 and 3000 switches are available with variants including PoE or PoE+ functionality that increase performance in modules and reduce the overall number of components used in control cabinets and in the field. Ha-VIS eCon Ethernet Switches are designed with up to 16 Fast Ethernet, with up to 8 Full Gigabit ports, and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures. With an extremely flat design, Ha-VIS eCon 2000 Ethernet Switches are ideal for installations where space is restricted towards the cable connection at the front.

Ha-VIS eCon 2000 Ethernet Switches

HARTING Ha-VIS eCon 2000 Ethernet Switches are equipped with up to 8 fast Ethernet ports that enable cost-efficient and quick expansion and/or reconstruction of network infrastructures. These unmanaged Ethernet switches feature an extremely flat design to accommodate installations where space is restricted toward the cable connection at the front. The product lineup includes various combinations with RJ45 and fiber optic ports. HARTING Ha-VIS eCon 2000 Ethernet Switches offer simple plug-and-play thanks to the automatic detection of transmission rates (auto-negotiation) and the wiring of the twisted pair data cable (auto-polarity and auto-MDI[X]). All variants are available with commercial (0°C to +55°C) and industrial -40°C to +70°C) temperature ranges.