EVALMICROIASTOBO1

Infineon Technologies
726-EVALMICROIASTOBO
EVALMICROIASTOBO1

Gam.:

Aprašymas:
Slėgio Jutiklių Kūrimo Įrankiai

Prieinamumas: 28

Turime sandėlyje:
28 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
175,32 € 175,32 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Infineon
Gaminio kategorija: Slėgio Jutiklių Kūrimo Įrankiai
Evaluation Boards
Pressure Sensor
DPS310, IM69D130
Prekės Ženklas: Infineon Technologies
Skirta naudoti su: Sensor
Interface Type: SPI, UART
Gaminio tipas: Pressure Sensor Development Tools
Subkategorija: Development Tools
Dalies Nr., kitokios klasifikacijos numeriai: EVAL_MICROIAS SP005435254
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

EVAL_MICROIAS MicroIAS Reference Design Board

Infineon Technologies EVAL_MICROIAS MicroIAS Reference Design Board is designed for use as a sensor fusion-based alarm system. The small form factor reference board supports the Infineon Alarm System (IAS) software algorithms. It is based on a QuickLogic microcontroller with fully qualified software.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.