MIKROE-3118

Mikroe
932-MIKROE-3118
MIKROE-3118

Gam.:

Aprašymas:
Magnetinių jutiklių kūrimo priemonės Hall Current 3 click

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
19,78 € 19,78 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mikroe
Gaminio kategorija: Magnetinių jutiklių kūrimo priemonės
RoHS:  
Add-On Boards
Hall-Effect Sensor
Prekės Ženklas: Mikroe
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: RS
Gaminio tipas: Magnetic Sensor Development Tools
Serija: Hall Click
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: mikroBUS
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3118 Hall Current 3 Click

Mikroe MIKROE-3118 Hall Current 3 Click is designed to use Hall effect to provide a precise and reliable measurement of reasonably high current. This current measurement Click Board™ consists of an integrated MLX91210 Hall sensor IC that can measure current up to ±30A. The measured current value can be obtained through the onboard 12-bit analog-to-digital converter via the I2C interface. Mikroe Hall Current 3 Click Board features low series resistance, wide current input range, low thermal drift, high accuracy, and immunity to EMI or other magnetic interferences. Other onboard modules include a Microchip MCP3221 12-bit ADC converter with an I2C interface by Microchip and a Texas Instruments PCA9306 Dual Bidirectional I2C voltage level translator.