P-NUCLEO-53L0A1

STMicroelectronics
511-P-NUCLEO-53L0A1
P-NUCLEO-53L0A1

Gam.:

Aprašymas:
Atstumo Jutiklių Kūrimo Įrankis VL53L0X Nucleo Pack - Includes VL53L0X Expansion board and STM32F401RE Nucleo

Prieinamumas: 4

Turime sandėlyje:
4 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
52 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
50,31 € 50,31 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Atstumo Jutiklių Kūrimo Įrankis
RoHS:  
Distance Sensor Development Tool
Expansion Boards
Time-of-Flight Sensor
3.3 V, 5 V
Prekės Ženklas: STMicroelectronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Aprašymas/Funkcija: X-NUCLEO-53L0A1 and NUCLEO-F401RE boards
Interface Type: I2C
Pakavimas: Bulk
Serija: P-NUCLEO
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: NUCLEO
Vieneto Svoris: 150 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9015900000
CNHTS:
9031809115
CAHTS:
9015900000
USHTS:
9015900190
KRHTS:
9015900000
MXHTS:
9015900100
BRHTS:
90159090
ECCN:
EAR99

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) gives access to all IOs available on the MCU. 

P-NUCLEO-53L0A1 Evaluation Pack

STMicroelectronics P-NUCLEO-53L0A1 Evaluation Pack introduces the range and gesture detection features of the VL53L0X sensor and the powerful STM32F401RE microcontroller. The VL53L0X sensor utilizes ST's FlightSense™ technology. This technology allows absolute distance to be measured independently of target reflectance. The STMicroelectronics NUCLEO-F401RE STM32 Nucleo board offers a flexible and cost-friendly way to try ideas and build prototypes with any STM32 microcontroller line. The NUCLEO-F401RE has various combinations of performance, power consumption, and features.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

STM32 ODE Sense HW Series

STMicroelectronics STM32 ODE Sense HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to deliver to the STM32 ODE Ecosystem with best-in-class sensor technology. This series incorporates STs market-leading MEMS technologies and innovative imaging sensors with conventional analog sensors. This enables the development of compelling and innovative applications involving cutting-edge environmental and motion sense technologies.