TLE4973EVALLATBARTOBO1

Infineon Technologies
726-TLE4973EVALLATBA
TLE4973EVALLATBARTOBO1

Gam.:

Aprašymas:
Srovės jutiklių kūrimo priemonės CURRENT SENS ATV

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.

Prieinamumas: 3

Turime sandėlyje:
3 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
53 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
578,57 € 578,57 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Infineon
Gaminio kategorija: Srovės jutiklių kūrimo priemonės
RoHS:  
Evaluation Boards
Current Sensor
TLE4973-RE35S5-S0010
Container
Prekės Ženklas: Infineon Technologies
Gaminio tipas: Current Sensor Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: XENSIV
Dalies Nr., kitokios klasifikacijos numeriai: TLE4973 EVAL LAT BAR SP005853844
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

ECCN:
EAR99

TLE4973 EVAL LAT BAR Board

Infineon Technologies TLE4973 EVAL LAT BAR Board is a current sensor evaluation board designed for the evaluation of three-phase systems, with up to 682A current. This evaluation board is equipped with three TLE4973-RE35S5-S0010 Hall current sensors assembled on top of the PCB. The TLE4973 EVAL LAT BAR board consists of three external copper bus bars routing the tree phases externally over each sensor. This board comes assembled with copper bus bars and auxiliary mechanical elements for attaching high-current cables or busbars. The TLE4973 EVAL LAT BAR board can be used as a standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. This board is AEC-Q100 automotive qualified. The TLE4973 EVAL LAT BAR board is ideal for applications such as automotive Battery Management System (BMS), battery pack monitoring, medium voltage drives, central inverter solutions, and traction inverters.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.